RES 2.61K OHM 1/3W 0.1% 1210 - TNPW12102K61BEEA
2.61K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K61BEEA
| Digi-Key Part Number | TNPW12102K61BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12102K61BEEA | |||
| Description | RES 2.61K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12102K61BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.61K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12102K61BEEA TNPW12102K61BEEA |
TNPW12102K61BEEA Specification Sheet
RES 2.61K OHM 1/3W 0.1% 1210 - TNPW12102K61BEEA (TNPW12102K61BEEA-ND)
Related parts 2.61K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K61BEEARES 2.61K OHM 1W 1% 2512 SMD - CRCW25122K61FKEG
Order 'res 2.61k ohm 1w 1% 2512 smd - CRCW25122K61FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.61KAFCT-ND.
RES 26.1K OHM 1W 1% 2512 SMD - CRCW251226K1FKEG
Order 'res 26.1k ohm 1w 1% 2512 smd - CRCW251226K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-26.1KAFCT-ND.
RES 261K OHM 1W 1% 2512 SMD - CRCW2512261KFKEG
Order 'res 261k ohm 1w 1% 2512 smd - CRCW2512261KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-261KAFCT-ND.
RES 26.1K OHM 1W 1% 2512 SMD - CRCW251226K1FKEG
Order 'res 26.1k ohm 1w 1% 2512 smd - CRCW251226K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-26.1KAFDKR-ND.
RES 261K OHM 1W 1% 2512 SMD - CRCW2512261KFKEG
Order 'res 261k ohm 1w 1% 2512 smd - CRCW2512261KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-261KAFDKR-ND.
RES 2.61K OHM 1W 1% 2512 SMD - CRCW25122K61FKEG
Order 'res 2.61k ohm 1w 1% 2512 smd - CRCW25122K61FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.61KAFDKR-ND.
RES 261K OHM 1W 1% 2512 SMD - CRCW2512261KFKEG
Order 'res 261k ohm 1w 1% 2512 smd - CRCW2512261KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-261KAFTR-ND.
RES 26.1K OHM 1W 1% 2512 SMD - CRCW251226K1FKEG
Order 'res 26.1k ohm 1w 1% 2512 smd - CRCW251226K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-26.1KAFTR-ND.
RES 2.61K OHM 1W 1% 2512 SMD - CRCW25122K61FKEG
Order 'res 2.61k ohm 1w 1% 2512 smd - CRCW25122K61FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.61KAFTR-ND.
RES 261K OHM 1W 1% 2512 SMD - CRCW2512261KFKTG
Order 'res 261k ohm 1w 1% 2512 smd - CRCW2512261KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512261KFKTG-ND.
RES 26.1K OHM 1W 1% 2512 SMD - CRCW251226K1FKTG
Order 'res 26.1k ohm 1w 1% 2512 smd - CRCW251226K1FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251226K1FKTG-ND.
RES 2.61K OHM 1W 1% 2512 SMD - CRCW25122K61FKTG
Order 'res 2.61k ohm 1w 1% 2512 smd - CRCW25122K61FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K61FKTG-ND.
RES 2.61K OHM 1/3W 0.1% 1210 - TNPW12102K61BEEA
Order 'res 2.61k ohm 1/3w 0.1% 1210 - TNPW12102K61BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K61BEEA-ND.
RES 2.61K OHM 1/3W 1% 1210 SMD - CRCW12102K61FKEA
Order 'res 2.61k ohm 1/3w 1% 1210 smd - CRCW12102K61FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.61KAACT-ND.
RES 26.1K OHM 1/3W 1% 1210 SMD - CRCW121026K1FKEA
Order 'res 26.1k ohm 1/3w 1% 1210 smd - CRCW121026K1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-26.1KAACT-ND.
Options for 2.61K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K61BEEA
Send this link via E-Mail
Help With This Screen
