Keywords:





RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN - Resistors

2.55K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K55BEEN

Digi-Key Part Number TNPW12102K55BEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW12102K55BEEN
DescriptionRES 2.55K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 2.55K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K55BEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 2.55K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K55BEEN
Technical/Catalog InformationTNPW12102K55BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.55K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12102K55BEEN
TNPW12102K55BEEN

TNPW12102K55BEEN Specification Sheet

Image of RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN

RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN (TNPW12102K55BEEN-ND) - Resistors

Related parts 2.55K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K55BEEN
RES 255K OHM 1W 1% 2512 SMD - CRCW2512255KFKEG
 Order 'res 255k ohm 1w 1% 2512 smd - CRCW2512255KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512255KFKEG-ND.
RES 255K OHM 1W 1% 2512 SMD - CRCW2512255KFKTG
 Order 'res 255k ohm 1w 1% 2512 smd - CRCW2512255KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512255KFKTG-ND.
RES 25.5K OHM 1W 1% 2512 SMD - CRCW251225K5FKEG
 Order 'res 25.5k ohm 1w 1% 2512 smd - CRCW251225K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251225K5FKEG-ND.
RES 25.5K OHM 1W 1% 2512 SMD - CRCW251225K5FKTG
 Order 'res 25.5k ohm 1w 1% 2512 smd - CRCW251225K5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251225K5FKTG-ND.
RES 2.55K OHM 1W 1% 2512 SMD - CRCW25122K55FKEG
 Order 'res 2.55k ohm 1w 1% 2512 smd - CRCW25122K55FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K55FKEG-ND.
RES 2.55K OHM 1W 1% 2512 SMD - CRCW25122K55FKTG
 Order 'res 2.55k ohm 1w 1% 2512 smd - CRCW25122K55FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K55FKTG-ND.
RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN
 Order 'res 2.55k ohm 1/3w 0.1% 1210 - TNPW12102K55BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K55BEEN-ND.
RES 255K OHM 1/3W 1% 1210 SMD - CRCW1210255KFKEA
 Order 'res 255k ohm 1/3w 1% 1210 smd - CRCW1210255KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210255KFKEA-ND.
RES 255K OHM 1/3W 1% 1210 SMD - CRCW1210255KFKTA
 Order 'res 255k ohm 1/3w 1% 1210 smd - CRCW1210255KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210255KFKTA-ND.
RES 25.5K OHM 1/3W 1% 1210 SMD - CRCW121025K5FKEA
 Order 'res 25.5k ohm 1/3w 1% 1210 smd - CRCW121025K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121025K5FKEA-ND.
RES 25.5K OHM 1/3W 1% 1210 SMD - CRCW121025K5FKTA
 Order 'res 25.5k ohm 1/3w 1% 1210 smd - CRCW121025K5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121025K5FKTA-ND.
RES 2.55K OHM 1/3W 1% 1210 SMD - CRCW12102K55FKEA
 Order 'res 2.55k ohm 1/3w 1% 1210 smd - CRCW12102K55FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K55FKEA-ND.
RES 2.55K OHM 1/3W 1% 1210 SMD - CRCW12102K55FKTA
 Order 'res 2.55k ohm 1/3w 1% 1210 smd - CRCW12102K55FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K55FKTA-ND.
RES 255K OHM 1/3W 0.1% 1210 - TNPW1210255KBEEA
 Order 'res 255k ohm 1/3w 0.1% 1210 - TNPW1210255KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210255KBEEA-ND.
RES 255K OHM 1/3W 0.1% 1210 - TNPW1210255KBEEN
 Order 'res 255k ohm 1/3w 0.1% 1210 - TNPW1210255KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210255KBEEN-ND.

Options for 2.55K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K55BEEN
Send this link via E-Mail
Help With This Screen

RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEA Next: RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BETA
RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN