Keywords:





RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEA - Resistors

Digi-Key Part Number TNPW12102K55BEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12102K55BEEA
DescriptionRES 2.55K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW12102K55BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms2.55K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12102K55BEEA
TNPW12102K55BEEA

TNPW12102K55BEEA Specification Sheet

Image of RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEA

RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEA (TNPW12102K55BEEA-ND) - Resistors

Related parts Resistors :
RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEA
 Order 'res 2.55k ohm 1/3w 0.1% 1210 - TNPW12102K55BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K55BEEA-ND.
RES 255K OHM 1/3W 0.1% 1210 - TNPW1210255KBEEA
 Order 'res 255k ohm 1/3w 0.1% 1210 - TNPW1210255KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210255KBEEA-ND.
RES 255K OHM 1/3W 0.1% 1210 - TNPW1210255KBEEN
 Order 'res 255k ohm 1/3w 0.1% 1210 - TNPW1210255KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210255KBEEN-ND.
RES 255K OHM 1/3W 0.1% 1210 - TNPW1210255KBETA
 Order 'res 255k ohm 1/3w 0.1% 1210 - TNPW1210255KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210255KBETA-ND.
RES 25.5K OHM 1/3W 0.1% 1210 - TNPW121025K5BEEA
 Order 'res 25.5k ohm 1/3w 0.1% 1210 - TNPW121025K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121025K5BEEA-ND.
RES 25.5K OHM 1/3W 0.1% 1210 - TNPW121025K5BEEN
 Order 'res 25.5k ohm 1/3w 0.1% 1210 - TNPW121025K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121025K5BEEN-ND.
RES 25.5K OHM 1/3W 0.1% 1210 - TNPW121025K5BETA
 Order 'res 25.5k ohm 1/3w 0.1% 1210 - TNPW121025K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121025K5BETA-ND.
RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN
 Order 'res 2.55k ohm 1/3w 0.1% 1210 - TNPW12102K55BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K55BEEN-ND.
RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BETA
 Order 'res 2.55k ohm 1/3w 0.1% 1210 - TNPW12102K55BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K55BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Send this link via E-Mail
Help With This Screen

RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 2.55K OHM 1/2W 1% AXIAL - RN 1/2 T1 2.55K 1% R Next: RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEN
RES 2.55K OHM 1/3W 0.1% 1210 - TNPW12102K55BEEA