26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121026K7BEEA
RES 26.7K OHM 1/3W 0.1% 1210 - TNPW121026K7BEEA - Resistors
| Digi-Key Part Number | TNPW121026K7BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121026K7BEEA | |||
| Description | RES 26.7K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121026K7BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 26.7K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121026K7BEEA TNPW121026K7BEEA |
TNPW121026K7BEEA Specification Sheet
RES 26.7K OHM 1/3W 0.1% 1210 - TNPW121026K7BEEA (TNPW121026K7BEEA-ND) - Resistors
Related parts 26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121026K7BEEA267K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512267KFKEG
Order 'res 267k ohm 1w 1% 2512 smd - CRCW2512267KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512267KFKEG-ND.
267K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512267KFKTG
Order 'res 267k ohm 1w 1% 2512 smd - CRCW2512267KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512267KFKTG-ND.
26.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251226K7FKEG
Order 'res 26.7k ohm 1w 1% 2512 smd - CRCW251226K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251226K7FKEG-ND.
26.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251226K7FKTG
Order 'res 26.7k ohm 1w 1% 2512 smd - CRCW251226K7FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251226K7FKTG-ND.
2.67K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K67FKEG
Order 'res 2.67k ohm 1w 1% 2512 smd - CRCW25122K67FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K67FKEG-ND.
2.67K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K67FKTG
Order 'res 2.67k ohm 1w 1% 2512 smd - CRCW25122K67FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K67FKTG-ND.
26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121026K7BEEA
Order 'res 26.7k ohm 1/3w 0.1% 1210 - TNPW121026K7BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121026K7BEEA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210267KFKEA
Order 'res 267k ohm 1/3w 1% 1210 smd - CRCW1210267KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210267KFKEA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210267KFKTA
Order 'res 267k ohm 1/3w 1% 1210 smd - CRCW1210267KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210267KFKTA-ND.
26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121026K7FKEA
Order 'res 26.7k ohm 1/3w 1% 1210 smd - CRCW121026K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121026K7FKEA-ND.
26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121026K7FKTA
Order 'res 26.7k ohm 1/3w 1% 1210 smd - CRCW121026K7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121026K7FKTA-ND.
2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102K67FKEA
Order 'res 2.67k ohm 1/3w 1% 1210 smd - CRCW12102K67FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K67FKEA-ND.
2.67K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12102K67FKTA
Order 'res 2.67k ohm 1/3w 1% 1210 smd - CRCW12102K67FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K67FKTA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210267KBEEA
Order 'res 267k ohm 1/3w 0.1% 1210 - TNPW1210267KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210267KBEEA-ND.
267K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210267KBEEN
Order 'res 267k ohm 1/3w 0.1% 1210 - TNPW1210267KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210267KBEEN-ND.
Options for 26.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121026K7BEEA
Send this link via E-Mail
Help With This Screen
