RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEN - Resistors
240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEEN
| Digi-Key Part Number | TNPW1210240KBEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW1210240KBEEN | |||
| Description | RES 240K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210240KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 240K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210240KBEEN TNPW1210240KBEEN |
TNPW1210240KBEEN Specification Sheet
RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEN (TNPW1210240KBEEN-ND) - Resistors
Related parts 240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEENRES 240K OHM 1W 1% 2512 SMD - CRCW2512240KFKEG
Order 'res 240k ohm 1w 1% 2512 smd - CRCW2512240KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512240KFKEG-ND.
RES 240K OHM 1W 1% 2512 SMD - CRCW2512240KFKTG
Order 'res 240k ohm 1w 1% 2512 smd - CRCW2512240KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512240KFKTG-ND.
RES 24.0K OHM 1W 1% 2512 SMD - CRCW251224K0FKEG
Order 'res 24.0k ohm 1w 1% 2512 smd - CRCW251224K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251224K0FKEG-ND.
RES 24.0K OHM 1W 1% 2512 SMD - CRCW251224K0FKTG
Order 'res 24.0k ohm 1w 1% 2512 smd - CRCW251224K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251224K0FKTG-ND.
RES 2.40K OHM 1W 1% 2512 SMD - CRCW25122K40FKEG
Order 'res 2.40k ohm 1w 1% 2512 smd - CRCW25122K40FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K40FKEG-ND.
RES 2.40K OHM 1W 1% 2512 SMD - CRCW25122K40FKTG
Order 'res 2.40k ohm 1w 1% 2512 smd - CRCW25122K40FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K40FKTG-ND.
RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEN
Order 'res 240k ohm 1/3w 0.1% 1210 - TNPW1210240KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210240KBEEN-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNEA
Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KVCT-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNEA
Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KVDKR-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNEA
Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-240KVTR-ND.
RES 240K OHM 1/3W 1% 1210 SMD - CRCW1210240KFKEA
Order 'res 240k ohm 1/3w 1% 1210 smd - CRCW1210240KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210240KFKEA-ND.
RES 240K OHM 1/3W 1% 1210 SMD - CRCW1210240KFKTA
Order 'res 240k ohm 1/3w 1% 1210 smd - CRCW1210240KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210240KFKTA-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNTA
Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210240KJNTA-ND.
RES 24.0K OHM 1/3W 1% 1210 SMD - CRCW121024K0FKEA
Order 'res 24.0k ohm 1/3w 1% 1210 smd - CRCW121024K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121024K0FKEA-ND.
RES 24.0K OHM 1/3W 1% 1210 SMD - CRCW121024K0FKTA
Order 'res 24.0k ohm 1/3w 1% 1210 smd - CRCW121024K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121024K0FKTA-ND.
Options for 240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEEN
Send this link via E-Mail
Help With This Screen
