Keywords:





RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEA - Resistors

240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEEA

Digi-Key Part Number TNPW1210240KBEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW1210240KBEEA
DescriptionRES 240K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEEA
Technical/Catalog InformationTNPW1210240KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms240K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210240KBEEA
TNPW1210240KBEEA

TNPW1210240KBEEA Specification Sheet

Image of RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEA

RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEA (TNPW1210240KBEEA-ND) - Resistors

Related parts 240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEEA
RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEA
 Order 'res 240k ohm 1/3w 0.1% 1210 - TNPW1210240KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210240KBEEA-ND.
RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEN
 Order 'res 240k ohm 1/3w 0.1% 1210 - TNPW1210240KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210240KBEEN-ND.
RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBETA
 Order 'res 240k ohm 1/3w 0.1% 1210 - TNPW1210240KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210240KBETA-ND.
RES 24.0K OHM 1/3W 0.1% 1210 - TNPW121024K0BEEA
 Order 'res 24.0k ohm 1/3w 0.1% 1210 - TNPW121024K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121024K0BEEA-ND.
RES 24.0K OHM 1/3W 0.1% 1210 - TNPW121024K0BEEN
 Order 'res 24.0k ohm 1/3w 0.1% 1210 - TNPW121024K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121024K0BEEN-ND.
RES 24.0K OHM 1/3W 0.1% 1210 - TNPW121024K0BETA
 Order 'res 24.0k ohm 1/3w 0.1% 1210 - TNPW121024K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121024K0BETA-ND.
RES 2.40K OHM 1/3W 0.1% 1210 - TNPW12102K40BEEA
 Order 'res 2.40k ohm 1/3w 0.1% 1210 - TNPW12102K40BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K40BEEA-ND.
RES 2.40K OHM 1/3W 0.1% 1210 - TNPW12102K40BEEN
 Order 'res 2.40k ohm 1/3w 0.1% 1210 - TNPW12102K40BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K40BEEN-ND.
RES 2.40K OHM 1/3W 0.1% 1210 - TNPW12102K40BETA
 Order 'res 2.40k ohm 1/3w 0.1% 1210 - TNPW12102K40BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K40BETA-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNEA
 Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KVCT-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNEA
 Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-240KVDKR-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNEA
 Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-240KVTR-ND.
RES 240K OHM 1/3W 5% 1210 SMD - CRCW1210240KJNTA
 Order 'res 240k ohm 1/3w 5% 1210 smd - CRCW1210240KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210240KJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.

Options for 240K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210240KBEEA
Send this link via E-Mail
Help With This Screen

RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 240K OHM 1/2W 5% CARBON FILM - CFR-50JB-240K Next: RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEN
RES 240K OHM 1/3W 0.1% 1210 - TNPW1210240KBEEA