Keywords:





23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BETA

RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BETA - Resistors

Digi-Key Part Number TNPW121023K7BETA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW121023K7BETA
DescriptionRES 23.7K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BETA
Technical/Catalog InformationTNPW121023K7BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms23.7K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW121023K7BETA
TNPW121023K7BETA

TNPW121023K7BETA Specification Sheet

Image of RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BETA

RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BETA (TNPW121023K7BETA-ND) - Resistors

Related parts 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BETA
23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BETA
 Order 'res 23.7k ohm 1/3w 0.1% 1210 - TNPW121023K7BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121023K7BETA-ND.
237K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210237KBEEA
 Order 'res 237k ohm 1/3w 0.1% 1210 - TNPW1210237KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210237KBEEA-ND.
237K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210237KBEEN
 Order 'res 237k ohm 1/3w 0.1% 1210 - TNPW1210237KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210237KBEEN-ND.
237K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210237KBETA
 Order 'res 237k ohm 1/3w 0.1% 1210 - TNPW1210237KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210237KBETA-ND.
23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BEEA
 Order 'res 23.7k ohm 1/3w 0.1% 1210 - TNPW121023K7BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121023K7BEEA-ND.
23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BEEN
 Order 'res 23.7k ohm 1/3w 0.1% 1210 - TNPW121023K7BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121023K7BEEN-ND.
2.37K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K37BEEA
 Order 'res 2.37k ohm 1/3w 0.1% 1210 - TNPW12102K37BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K37BEEA-ND.
2.37K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K37BEEN
 Order 'res 2.37k ohm 1/3w 0.1% 1210 - TNPW12102K37BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K37BEEN-ND.
2.37K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K37BETA
 Order 'res 2.37k ohm 1/3w 0.1% 1210 - TNPW12102K37BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K37BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Options for 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BETA
Send this link via E-Mail
Help With This Screen

RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEN Next: RES 23.7K OHM 1/3W 1% 1210 SMD - CRCW121023K7FKEA
RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BETA