Keywords:





RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEN

23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BEEN

Digi-Key Part Number TNPW121023K7BEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW121023K7BEEN
DescriptionRES 23.7K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BEEN
Technical/Catalog InformationTNPW121023K7BEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms23.7K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW121023K7BEEN
TNPW121023K7BEEN

TNPW121023K7BEEN Specification Sheet

Image of RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEN

RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEN (TNPW121023K7BEEN-ND)

Related parts 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BEEN
RES 23.7K OHM 1W 1% 2512 SMD - CRCW251223K7FKEG
 Order 'res 23.7k ohm 1w 1% 2512 smd - CRCW251223K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-23.7KAFCT-ND.
RES 2.37K OHM 1W 1% 2512 SMD - CRCW25122K37FKEG
 Order 'res 2.37k ohm 1w 1% 2512 smd - CRCW25122K37FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.37KAFCT-ND.
RES 237K OHM 1W 1% 2512 SMD - CRCW2512237KFKEG
 Order 'res 237k ohm 1w 1% 2512 smd - CRCW2512237KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-237KAFCT-ND.
RES 23.7K OHM 1W 1% 2512 SMD - CRCW251223K7FKEG
 Order 'res 23.7k ohm 1w 1% 2512 smd - CRCW251223K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-23.7KAFDKR-ND.
RES 2.37K OHM 1W 1% 2512 SMD - CRCW25122K37FKEG
 Order 'res 2.37k ohm 1w 1% 2512 smd - CRCW25122K37FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.37KAFDKR-ND.
RES 237K OHM 1W 1% 2512 SMD - CRCW2512237KFKEG
 Order 'res 237k ohm 1w 1% 2512 smd - CRCW2512237KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-237KAFDKR-ND.
RES 2.37K OHM 1W 1% 2512 SMD - CRCW25122K37FKEG
 Order 'res 2.37k ohm 1w 1% 2512 smd - CRCW25122K37FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.37KAFTR-ND.
RES 23.7K OHM 1W 1% 2512 SMD - CRCW251223K7FKEG
 Order 'res 23.7k ohm 1w 1% 2512 smd - CRCW251223K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-23.7KAFTR-ND.
RES 237K OHM 1W 1% 2512 SMD - CRCW2512237KFKEG
 Order 'res 237k ohm 1w 1% 2512 smd - CRCW2512237KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-237KAFTR-ND.
RES 237K OHM 1W 1% 2512 SMD - CRCW2512237KFKTG
 Order 'res 237k ohm 1w 1% 2512 smd - CRCW2512237KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512237KFKTG-ND.
RES 23.7K OHM 1W 1% 2512 SMD - CRCW251223K7FKTG
 Order 'res 23.7k ohm 1w 1% 2512 smd - CRCW251223K7FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251223K7FKTG-ND.
RES 2.37K OHM 1W 1% 2512 SMD - CRCW25122K37FKTG
 Order 'res 2.37k ohm 1w 1% 2512 smd - CRCW25122K37FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K37FKTG-ND.
RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEN
 Order 'res 23.7k ohm 1/3w 0.1% 1210 - TNPW121023K7BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121023K7BEEN-ND.
RES 23.7K OHM 1/3W 1% 1210 SMD - CRCW121023K7FKEA
 Order 'res 23.7k ohm 1/3w 1% 1210 smd - CRCW121023K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-23.7KAACT-ND.
RES 237K OHM 1/3W 1% 1210 SMD - CRCW1210237KFKEA
 Order 'res 237k ohm 1/3w 1% 1210 smd - CRCW1210237KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-237KAACT-ND.

Options for 23.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121023K7BEEN
Send this link via E-Mail
Help With This Screen

RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEA Next: RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BETA
RES 23.7K OHM 1/3W 0.1% 1210 - TNPW121023K7BEEN