21.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121021K5BEEN
RES 21.5K OHM 1/3W 0.1% 1210 - TNPW121021K5BEEN
| Digi-Key Part Number | TNPW121021K5BEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW121021K5BEEN | |||
| Description | RES 21.5K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121021K5BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 21.5K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121021K5BEEN TNPW121021K5BEEN |
TNPW121021K5BEEN Specification Sheet
RES 21.5K OHM 1/3W 0.1% 1210 - TNPW121021K5BEEN (TNPW121021K5BEEN-ND)
Related parts 21.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121021K5BEEN21.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121021K5BEEN
Order 'res 21.5k ohm 1/3w 0.1% 1210 - TNPW121021K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121021K5BEEN-ND.
215K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210215KBEEA
Order 'res 215k ohm 1/3w 0.1% 1210 - TNPW1210215KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210215KBEEA-ND.
215K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210215KBEEN
Order 'res 215k ohm 1/3w 0.1% 1210 - TNPW1210215KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210215KBEEN-ND.
215K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210215KBETA
Order 'res 215k ohm 1/3w 0.1% 1210 - TNPW1210215KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210215KBETA-ND.
21.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121021K5BEEA
Order 'res 21.5k ohm 1/3w 0.1% 1210 - TNPW121021K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121021K5BEEA-ND.
21.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121021K5BETA
Order 'res 21.5k ohm 1/3w 0.1% 1210 - TNPW121021K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121021K5BETA-ND.
2.15K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K15BEEA
Order 'res 2.15k ohm 1/3w 0.1% 1210 - TNPW12102K15BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K15BEEA-ND.
2.15K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K15BEEN
Order 'res 2.15k ohm 1/3w 0.1% 1210 - TNPW12102K15BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K15BEEN-ND.
2.15K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K15BETA
Order 'res 2.15k ohm 1/3w 0.1% 1210 - TNPW12102K15BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K15BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Options for 21.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121021K5BEEN
Send this link via E-Mail
Help With This Screen
