Keywords:





RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEA - Resistors

Digi-Key Part Number TNPW121021K0BEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW121021K0BEEA
DescriptionRES 21.0K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW121021K0BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms21.0K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW121021K0BEEA
TNPW121021K0BEEA

TNPW121021K0BEEA Specification Sheet

Image of RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEA

RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEA (TNPW121021K0BEEA-ND) - Resistors

Related parts Resistors :
RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEA
 Order 'res 21.0k ohm 1/3w 0.1% 1210 - TNPW121021K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121021K0BEEA-ND.
RES 210K OHM 1/3W 1% 1210 SMD - CRCW1210210KFKEA
 Order 'res 210k ohm 1/3w 1% 1210 smd - CRCW1210210KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210210KFKEA-ND.
RES 210K OHM 1/3W 1% 1210 SMD - CRCW1210210KFKTA
 Order 'res 210k ohm 1/3w 1% 1210 smd - CRCW1210210KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210210KFKTA-ND.
RES 21.0K OHM 1/3W 1% 1210 SMD - CRCW121021K0FKEA
 Order 'res 21.0k ohm 1/3w 1% 1210 smd - CRCW121021K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021K0FKEA-ND.
RES 21.0K OHM 1/3W 1% 1210 SMD - CRCW121021K0FKTA
 Order 'res 21.0k ohm 1/3w 1% 1210 smd - CRCW121021K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121021K0FKTA-ND.
RES 2.10K OHM 1/3W 1% 1210 SMD - CRCW12102K10FKEA
 Order 'res 2.10k ohm 1/3w 1% 1210 smd - CRCW12102K10FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K10FKEA-ND.
RES 2.10K OHM 1/3W 1% 1210 SMD - CRCW12102K10FKTA
 Order 'res 2.10k ohm 1/3w 1% 1210 smd - CRCW12102K10FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102K10FKTA-ND.
RES 210K OHM 1/3W 0.1% 1210 - TNPW1210210KBEEA
 Order 'res 210k ohm 1/3w 0.1% 1210 - TNPW1210210KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210210KBEEA-ND.
RES 210K OHM 1/3W 0.1% 1210 - TNPW1210210KBEEN
 Order 'res 210k ohm 1/3w 0.1% 1210 - TNPW1210210KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210210KBEEN-ND.
RES 210K OHM 1/3W 0.1% 1210 - TNPW1210210KBETA
 Order 'res 210k ohm 1/3w 0.1% 1210 - TNPW1210210KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210210KBETA-ND.
RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEN
 Order 'res 21.0k ohm 1/3w 0.1% 1210 - TNPW121021K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121021K0BEEN-ND.
RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BETA
 Order 'res 21.0k ohm 1/3w 0.1% 1210 - TNPW121021K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121021K0BETA-ND.
RES 2.10K OHM 1/3W 0.1% 1210 - TNPW12102K10BEEA
 Order 'res 2.10k ohm 1/3w 0.1% 1210 - TNPW12102K10BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K10BEEA-ND.
RES 2.10K OHM 1/3W 0.1% 1210 - TNPW12102K10BEEN
 Order 'res 2.10k ohm 1/3w 0.1% 1210 - TNPW12102K10BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K10BEEN-ND.
RES 2.10K OHM 1/3W 0.1% 1210 - TNPW12102K10BETA
 Order 'res 2.10k ohm 1/3w 0.1% 1210 - TNPW12102K10BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K10BETA-ND.

Send this link via E-Mail
Help With This Screen

RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 21.0K OHM 1/2W 1% 2010 SMD - CRCW201021K0FKTF Next: RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEN
RES 21.0K OHM 1/3W 0.1% 1210 - TNPW121021K0BEEA