RES 215 OHM 1/3W 0.1% 1210 - TNPW1210215RBETA
215 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210215RBETA
| Digi-Key Part Number | TNPW1210215RBETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210215RBETA | |||
| Description | RES 215 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 215 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210215RBETA
| Technical/Catalog Information | TNPW1210215RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 215 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210215RBETA TNPW1210215RBETA |
TNPW1210215RBETA Specification Sheet
RES 215 OHM 1/3W 0.1% 1210 - TNPW1210215RBETA (TNPW1210215RBETA-ND)
Related parts 215 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210215RBETARES 215 OHM 1W 1% 2512 SMD - CRCW2512215RFKEG
Order 'res 215 ohm 1w 1% 2512 smd - CRCW2512215RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215AFCT-ND.
RES 21.5 OHM 1W 1% 2512 SMD - CRCW251221R5FKEG
Order 'res 21.5 ohm 1w 1% 2512 smd - CRCW251221R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5AFCT-ND.
RES 215 OHM 1W 1% 2512 SMD - CRCW2512215RFKEG
Order 'res 215 ohm 1w 1% 2512 smd - CRCW2512215RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215AFDKR-ND.
RES 21.5 OHM 1W 1% 2512 SMD - CRCW251221R5FKEG
Order 'res 21.5 ohm 1w 1% 2512 smd - CRCW251221R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5AFDKR-ND.
RES 215 OHM 1W 1% 2512 SMD - CRCW2512215RFKEG
Order 'res 215 ohm 1w 1% 2512 smd - CRCW2512215RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-215AFTR-ND.
RES 21.5 OHM 1W 1% 2512 SMD - CRCW251221R5FKEG
Order 'res 21.5 ohm 1w 1% 2512 smd - CRCW251221R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-21.5AFTR-ND.
RES 215 OHM 1W 1% 2512 SMD - CRCW2512215RFKTG
Order 'res 215 ohm 1w 1% 2512 smd - CRCW2512215RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512215RFKTG-ND.
RES 21.5 OHM 1W 1% 2512 SMD - CRCW251221R5FKTG
Order 'res 21.5 ohm 1w 1% 2512 smd - CRCW251221R5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251221R5FKTG-ND.
RES 2.15 OHM 1W 1% 2512 SMD - CRCW25122R15FNEG
Order 'res 2.15 ohm 1w 1% 2512 smd - CRCW25122R15FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R15FNEG-ND.
RES 2.15 OHM 1W 1% 2512 SMD - CRCW25122R15FNTG
Order 'res 2.15 ohm 1w 1% 2512 smd - CRCW25122R15FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R15FNTG-ND.
RES 2.15 OHM 1W 1% 2512 SMD - CRCW25122R15FKEG
Order 'res 2.15 ohm 1w 1% 2512 smd - CRCW25122R15FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R15FKEG-ND.
RES 215 OHM 1/3W 0.1% 1210 - TNPW1210215RBETA
Order 'res 215 ohm 1/3w 0.1% 1210 - TNPW1210215RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210215RBETA-ND.
RES 21.5 OHM 1/3W 1% 1210 SMD - CRCW121021R5FKEA
Order 'res 21.5 ohm 1/3w 1% 1210 smd - CRCW121021R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-21.5AACT-ND.
RES 215 OHM 1/3W 1% 1210 SMD - CRCW1210215RFKEA
Order 'res 215 ohm 1/3w 1% 1210 smd - CRCW1210215RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215AACT-ND.
RES 215 OHM 1/3W 1% 1210 SMD - CRCW1210215RFKEA
Order 'res 215 ohm 1/3w 1% 1210 smd - CRCW1210215RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-215AADKR-ND.
Options for 215 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210215RBETA
Send this link via E-Mail
Help With This Screen
