RES 20.5K OHM 1/3W 0.1% 1210 - TNPW121020K5BEEN - Resistors
| Digi-Key Part Number | TNPW121020K5BEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW121020K5BEEN | |||
| Description | RES 20.5K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121020K5BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 20.5K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121020K5BEEN TNPW121020K5BEEN |
TNPW121020K5BEEN Specification Sheet
RES 20.5K OHM 1/3W 0.1% 1210 - TNPW121020K5BEEN (TNPW121020K5BEEN-ND) - Resistors
Related parts Resistors :RES 20.5K OHM 1/3W 0.1% 1210 - TNPW121020K5BEEN
Order 'res 20.5k ohm 1/3w 0.1% 1210 - TNPW121020K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K5BEEN-ND.
RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEA
Order 'res 205k ohm 1/3w 0.1% 1210 - TNPW1210205KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205KBEEA-ND.
RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEN
Order 'res 205k ohm 1/3w 0.1% 1210 - TNPW1210205KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205KBEEN-ND.
RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBETA
Order 'res 205k ohm 1/3w 0.1% 1210 - TNPW1210205KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205KBETA-ND.
RES 20.5K OHM 1/3W 0.1% 1210 - TNPW121020K5BEEA
Order 'res 20.5k ohm 1/3w 0.1% 1210 - TNPW121020K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K5BEEA-ND.
RES 20.5K OHM 1/3W 0.1% 1210 - TNPW121020K5BETA
Order 'res 20.5k ohm 1/3w 0.1% 1210 - TNPW121020K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K5BETA-ND.
RES 2.05K OHM 1/3W 0.1% 1210 - TNPW12102K05BEEA
Order 'res 2.05k ohm 1/3w 0.1% 1210 - TNPW12102K05BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K05BEEA-ND.
RES 2.05K OHM 1/3W 0.1% 1210 - TNPW12102K05BEEN
Order 'res 2.05k ohm 1/3w 0.1% 1210 - TNPW12102K05BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K05BEEN-ND.
RES 2.05K OHM 1/3W 0.1% 1210 - TNPW12102K05BETA
Order 'res 2.05k ohm 1/3w 0.1% 1210 - TNPW12102K05BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K05BETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Send this link via E-Mail
Help With This Screen
