20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121020K5BEEA
RES 20.5K OHM 1/3W 0.1% 1210 - TNPW121020K5BEEA - Resistors
| Digi-Key Part Number | TNPW121020K5BEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121020K5BEEA | |||
| Description | RES 20.5K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121020K5BEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 20.5K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121020K5BEEA TNPW121020K5BEEA |
TNPW121020K5BEEA Specification Sheet
RES 20.5K OHM 1/3W 0.1% 1210 - TNPW121020K5BEEA (TNPW121020K5BEEA-ND) - Resistors
Related parts 20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121020K5BEEA20.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251220K5FKEG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5KAFCT-ND.
2.05K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25122K05FKEG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.05KAFCT-ND.
205K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512205KFKEG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205KAFCT-ND.
2.05K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25122K05FKEG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-2.05KAFDKR-ND.
20.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251220K5FKEG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5KAFDKR-ND.
205K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512205KFKEG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205KAFDKR-ND.
205K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512205KFKEG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-205KAFTR-ND.
2.05K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K05FKEG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-2.05KAFTR-ND.
20.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251220K5FKEG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20.5KAFTR-ND.
205K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512205KFKTG
Order 'res 205k ohm 1w 1% 2512 smd - CRCW2512205KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512205KFKTG-ND.
20.5K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251220K5FKTG
Order 'res 20.5k ohm 1w 1% 2512 smd - CRCW251220K5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251220K5FKTG-ND.
2.05K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25122K05FKTG
Order 'res 2.05k ohm 1w 1% 2512 smd - CRCW25122K05FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122K05FKTG-ND.
20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121020K5BEEA
Order 'res 20.5k ohm 1/3w 0.1% 1210 - TNPW121020K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K5BEEA-ND.
205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210205KFKEA
Order 'res 205k ohm 1/3w 1% 1210 smd - CRCW1210205KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205KAACT-ND.
20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121020K5FKEA
Order 'res 20.5k ohm 1/3w 1% 1210 smd - CRCW121020K5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5KAACT-ND.
Options for 20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121020K5BEEA
Send this link via E-Mail
Help With This Screen
