RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBETA - Resistors
| Digi-Key Part Number | TNPW1210205RBETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210205RBETA | |||
| Description | RES 205 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1210205RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 205 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210205RBETA TNPW1210205RBETA |
TNPW1210205RBETA Specification Sheet
RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBETA (TNPW1210205RBETA-ND) - Resistors
Related parts Resistors :RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBETA
Order 'res 205 ohm 1/3w 0.1% 1210 - TNPW1210205RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205RBETA-ND.
RES 20.5 OHM 1/3W 1% 1210 SMD - CRCW121020R5FKEA
Order 'res 20.5 ohm 1/3w 1% 1210 smd - CRCW121020R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5AACT-ND.
RES 205 OHM 1/3W 1% 1210 SMD - CRCW1210205RFKEA
Order 'res 205 ohm 1/3w 1% 1210 smd - CRCW1210205RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205AACT-ND.
RES 205 OHM 1/3W 1% 1210 SMD - CRCW1210205RFKEA
Order 'res 205 ohm 1/3w 1% 1210 smd - CRCW1210205RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205AADKR-ND.
RES 20.5 OHM 1/3W 1% 1210 SMD - CRCW121020R5FKEA
Order 'res 20.5 ohm 1/3w 1% 1210 smd - CRCW121020R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5AADKR-ND.
RES 20.5 OHM 1/3W 1% 1210 SMD - CRCW121020R5FKEA
Order 'res 20.5 ohm 1/3w 1% 1210 smd - CRCW121020R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20.5AATR-ND.
RES 205 OHM 1/3W 1% 1210 SMD - CRCW1210205RFKEA
Order 'res 205 ohm 1/3w 1% 1210 smd - CRCW1210205RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-205AATR-ND.
RES 205 OHM 1/3W 1% 1210 SMD - CRCW1210205RFKTA
Order 'res 205 ohm 1/3w 1% 1210 smd - CRCW1210205RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210205RFKTA-ND.
RES 20.5 OHM 1/3W 1% 1210 SMD - CRCW121020R5FKTA
Order 'res 20.5 ohm 1/3w 1% 1210 smd - CRCW121020R5FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121020R5FKTA-ND.
RES 2.05 OHM 1/3W 1% 1210 SMD - CRCW12102R05FNEA
Order 'res 2.05 ohm 1/3w 1% 1210 smd - CRCW12102R05FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102R05FNEA-ND.
RES 2.05 OHM 1/3W 1% 1210 SMD - CRCW12102R05FNTA
Order 'res 2.05 ohm 1/3w 1% 1210 smd - CRCW12102R05FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102R05FNTA-ND.
RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEA
Order 'res 205 ohm 1/3w 0.1% 1210 - TNPW1210205RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205RBEEA-ND.
RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEN
Order 'res 205 ohm 1/3w 0.1% 1210 - TNPW1210205RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205RBEEN-ND.
RES 2.05 OHM 1/3W 1% 1210 SMD - CRCW12102R05FKEA
Order 'res 2.05 ohm 1/3w 1% 1210 smd - CRCW12102R05FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12102R05FKEA-ND.
RES 205 OHM 1/2W 1% 2010 SMD - CRCW2010205RFKEF
Order 'res 205 ohm 1/2w 1% 2010 smd - CRCW2010205RFKEF' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205ACCT-ND.
Send this link via E-Mail
Help With This Screen
