Keywords:





RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEN - Resistors

205 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205RBEEN

Digi-Key Part Number TNPW1210205RBEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW1210205RBEEN
DescriptionRES 205 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 205 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205RBEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 205 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205RBEEN
Technical/Catalog InformationTNPW1210205RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms205
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210205RBEEN
TNPW1210205RBEEN

TNPW1210205RBEEN Specification Sheet

Image of RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEN

RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEN (TNPW1210205RBEEN-ND) - Resistors

Related parts 205 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205RBEEN
RES 20.5 OHM 1W 1% 2512 SMD - CRCW251220R5FKEG
 Order 'res 20.5 ohm 1w 1% 2512 smd - CRCW251220R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5AFCT-ND.
RES 205 OHM 1W 1% 2512 SMD - CRCW2512205RFKEG
 Order 'res 205 ohm 1w 1% 2512 smd - CRCW2512205RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205AFCT-ND.
RES 205 OHM 1W 1% 2512 SMD - CRCW2512205RFKEG
 Order 'res 205 ohm 1w 1% 2512 smd - CRCW2512205RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205AFDKR-ND.
RES 20.5 OHM 1W 1% 2512 SMD - CRCW251220R5FKEG
 Order 'res 20.5 ohm 1w 1% 2512 smd - CRCW251220R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5AFDKR-ND.
RES 205 OHM 1W 1% 2512 SMD - CRCW2512205RFKEG
 Order 'res 205 ohm 1w 1% 2512 smd - CRCW2512205RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-205AFTR-ND.
RES 20.5 OHM 1W 1% 2512 SMD - CRCW251220R5FKEG
 Order 'res 20.5 ohm 1w 1% 2512 smd - CRCW251220R5FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-20.5AFTR-ND.
RES 205 OHM 1W 1% 2512 SMD - CRCW2512205RFKTG
 Order 'res 205 ohm 1w 1% 2512 smd - CRCW2512205RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512205RFKTG-ND.
RES 20.5 OHM 1W 1% 2512 SMD - CRCW251220R5FKTG
 Order 'res 20.5 ohm 1w 1% 2512 smd - CRCW251220R5FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251220R5FKTG-ND.
RES 2.05 OHM 1W 1% 2512 SMD - CRCW25122R05FNEG
 Order 'res 2.05 ohm 1w 1% 2512 smd - CRCW25122R05FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R05FNEG-ND.
RES 2.05 OHM 1W 1% 2512 SMD - CRCW25122R05FNTG
 Order 'res 2.05 ohm 1w 1% 2512 smd - CRCW25122R05FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R05FNTG-ND.
RES 2.05 OHM 1W 1% 2512 SMD - CRCW25122R05FKEG
 Order 'res 2.05 ohm 1w 1% 2512 smd - CRCW25122R05FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25122R05FKEG-ND.
RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEN
 Order 'res 205 ohm 1/3w 0.1% 1210 - TNPW1210205RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205RBEEN-ND.
RES 20.5 OHM 1/3W 1% 1210 SMD - CRCW121020R5FKEA
 Order 'res 20.5 ohm 1/3w 1% 1210 smd - CRCW121020R5FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-20.5AACT-ND.
RES 205 OHM 1/3W 1% 1210 SMD - CRCW1210205RFKEA
 Order 'res 205 ohm 1/3w 1% 1210 smd - CRCW1210205RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205AACT-ND.
RES 205 OHM 1/3W 1% 1210 SMD - CRCW1210205RFKEA
 Order 'res 205 ohm 1/3w 1% 1210 smd - CRCW1210205RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-205AADKR-ND.

Options for 205 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205RBEEN
Send this link via E-Mail
Help With This Screen

RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEA Next: RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBETA
RES 205 OHM 1/3W 0.1% 1210 - TNPW1210205RBEEN