Keywords:





205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBEEN

RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEN - Resistors

Digi-Key Part Number TNPW1210205KBEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW1210205KBEEN
DescriptionRES 205K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBEEN
Technical/Catalog InformationTNPW1210205KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms205K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210205KBEEN
TNPW1210205KBEEN

TNPW1210205KBEEN Specification Sheet

Image of RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEN

RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEN (TNPW1210205KBEEN-ND) - Resistors

Related parts 205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBEEN
205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBEEN
 Order 'res 205k ohm 1/3w 0.1% 1210 - TNPW1210205KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205KBEEN-ND.
205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBEEA
 Order 'res 205k ohm 1/3w 0.1% 1210 - TNPW1210205KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205KBEEA-ND.
205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBETA
 Order 'res 205k ohm 1/3w 0.1% 1210 - TNPW1210205KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210205KBETA-ND.
20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121020K5BEEA
 Order 'res 20.5k ohm 1/3w 0.1% 1210 - TNPW121020K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K5BEEA-ND.
20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121020K5BEEN
 Order 'res 20.5k ohm 1/3w 0.1% 1210 - TNPW121020K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K5BEEN-ND.
20.5K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121020K5BETA
 Order 'res 20.5k ohm 1/3w 0.1% 1210 - TNPW121020K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K5BETA-ND.
2.05K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K05BEEA
 Order 'res 2.05k ohm 1/3w 0.1% 1210 - TNPW12102K05BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K05BEEA-ND.
2.05K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K05BEEN
 Order 'res 2.05k ohm 1/3w 0.1% 1210 - TNPW12102K05BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K05BEEN-ND.
2.05K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12102K05BETA
 Order 'res 2.05k ohm 1/3w 0.1% 1210 - TNPW12102K05BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K05BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Options for 205K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210205KBEEN
Send this link via E-Mail
Help With This Screen

RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEA Next: RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBETA
RES 205K OHM 1/3W 0.1% 1210 - TNPW1210205KBEEN