Keywords:





RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEN - Resistors

Digi-Key Part Number TNPW1210200KBEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW1210200KBEEN
DescriptionRES 200K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW1210200KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms200K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210200KBEEN
TNPW1210200KBEEN

TNPW1210200KBEEN Specification Sheet

Image of RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEN

RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEN (TNPW1210200KBEEN-ND) - Resistors

Related parts Resistors :
RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEN
 Order 'res 200k ohm 1/3w 0.1% 1210 - TNPW1210200KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210200KBEEN-ND.
RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEA
 Order 'res 200k ohm 1/3w 0.1% 1210 - TNPW1210200KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210200KBEEA-ND.
RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBETA
 Order 'res 200k ohm 1/3w 0.1% 1210 - TNPW1210200KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210200KBETA-ND.
RES 20.0K OHM 1/3W 0.1% 1210 - TNPW121020K0BEEA
 Order 'res 20.0k ohm 1/3w 0.1% 1210 - TNPW121020K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K0BEEA-ND.
RES 20.0K OHM 1/3W 0.1% 1210 - TNPW121020K0BEEN
 Order 'res 20.0k ohm 1/3w 0.1% 1210 - TNPW121020K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K0BEEN-ND.
RES 20.0K OHM 1/3W 0.1% 1210 - TNPW121020K0BETA
 Order 'res 20.0k ohm 1/3w 0.1% 1210 - TNPW121020K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K0BETA-ND.
RES 2.00K OHM 1/3W 0.1% 1210 - TNPW12102K00BEEA
 Order 'res 2.00k ohm 1/3w 0.1% 1210 - TNPW12102K00BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K00BEEA-ND.
RES 2.00K OHM 1/3W 0.1% 1210 - TNPW12102K00BEEN
 Order 'res 2.00k ohm 1/3w 0.1% 1210 - TNPW12102K00BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K00BEEN-ND.
RES 2.00K OHM 1/3W 0.1% 1210 - TNPW12102K00BETA
 Order 'res 2.00k ohm 1/3w 0.1% 1210 - TNPW12102K00BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K00BETA-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
 Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KVCT-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
 Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KVDKR-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
 Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200KVTR-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNTA
 Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210200KJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.

Send this link via E-Mail
Help With This Screen

RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEA Next: RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBETA
RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEN