RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEA - Resistors
| Digi-Key Part Number | TNPW1210200KBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210200KBEEA | |||
| Description | RES 200K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210200KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 200K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210200KBEEA TNPW1210200KBEEA |
TNPW1210200KBEEA Specification Sheet
RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEA (TNPW1210200KBEEA-ND) - Resistors
Related parts Resistors :RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEA
Order 'res 200k ohm 1/3w 0.1% 1210 - TNPW1210200KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210200KBEEA-ND.
RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBEEN
Order 'res 200k ohm 1/3w 0.1% 1210 - TNPW1210200KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210200KBEEN-ND.
RES 200K OHM 1/3W 0.1% 1210 - TNPW1210200KBETA
Order 'res 200k ohm 1/3w 0.1% 1210 - TNPW1210200KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210200KBETA-ND.
RES 20.0K OHM 1/3W 0.1% 1210 - TNPW121020K0BEEA
Order 'res 20.0k ohm 1/3w 0.1% 1210 - TNPW121020K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K0BEEA-ND.
RES 20.0K OHM 1/3W 0.1% 1210 - TNPW121020K0BEEN
Order 'res 20.0k ohm 1/3w 0.1% 1210 - TNPW121020K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K0BEEN-ND.
RES 20.0K OHM 1/3W 0.1% 1210 - TNPW121020K0BETA
Order 'res 20.0k ohm 1/3w 0.1% 1210 - TNPW121020K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121020K0BETA-ND.
RES 2.00K OHM 1/3W 0.1% 1210 - TNPW12102K00BEEA
Order 'res 2.00k ohm 1/3w 0.1% 1210 - TNPW12102K00BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K00BEEA-ND.
RES 2.00K OHM 1/3W 0.1% 1210 - TNPW12102K00BEEN
Order 'res 2.00k ohm 1/3w 0.1% 1210 - TNPW12102K00BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K00BEEN-ND.
RES 2.00K OHM 1/3W 0.1% 1210 - TNPW12102K00BETA
Order 'res 2.00k ohm 1/3w 0.1% 1210 - TNPW12102K00BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12102K00BETA-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KVCT-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-200KVDKR-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNEA
Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-200KVTR-ND.
RES 200K OHM 1/3W 5% 1210 SMD - CRCW1210200KJNTA
Order 'res 200k ohm 1/3w 5% 1210 smd - CRCW1210200KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210200KJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
Send this link via E-Mail
Help With This Screen
