RES 1.40M OHM 1/3W 0.1% 1210 - TNPW12101M40BEEN
| Digi-Key Part Number | TNPW12101M40BEEN-ND |
1000 |
1.07200 |
Extended Price
1072.00 |
| Manufacturer Part Number | TNPW12101M40BEEN | |||
| Description | RES 1.40M OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12101M40BEEN |
| Vendor | Dale/Vishay |
| Category | Resistors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Resistance | 1.40 MOhms [Typ] |
| Resistance Tolerance | ±0.1% |
| Power | 333.00 mW [Max] |
| Packaging | Tape & Reel |
| Other Names |
TNPW12101M40BEEN TNPW12101M40BEEN |
TNPW12101M40BEEN Specification Sheet
RES 1.40M OHM 1/3W 0.1% 1210 - TNPW12101M40BEEN (TNPW12101M40BEEN-ND)
Related parts:RES 40M OHM THICK FILM 1W 1% - SM102034005F
Order 'res 40m ohm thick film 1w 1% - SM102034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM102F-40M-ND.
RES 40M OHM THICK FILM 1.5W 1% - SM104034005FE
Order 'res 40m ohm thick film 1.5w 1% - SM104034005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104FE-40M-ND.
RES 40M OHM THICK FILM 2.5W 1% - SM108034005FE
Order 'res 40m ohm thick film 2.5w 1% - SM108034005FE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108FE-40M-ND.
RES 40M OHM THICK FILM 1.5W 1% - SM104034005F
Order 'res 40m ohm thick film 1.5w 1% - SM104034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM104F-40M-ND.
RES 40M OHM THICK FILM 2.5W 1% - SM108034005F
Order 'res 40m ohm thick film 2.5w 1% - SM108034005F' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number SM108F-40M-ND.
RES HP 100 OHM 1/3W 1% 0805 SMD - RP2012S-101-F
Order 'res hp 100 ohm 1/3w 1% 0805 smd - RP2012S-101-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S100FDKR-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S12FDKR-ND.
RES HP 15 OHM 1/3W 1% 0805 SMD - RP2012S-150-F
Order 'res hp 15 ohm 1/3w 1% 0805 smd - RP2012S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S15FDKR-ND.
RES HP 18 OHM 1/3W 1% 0805 SMD - RP2012S-180-F
Order 'res hp 18 ohm 1/3w 1% 0805 smd - RP2012S-180-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S18FDKR-ND.
RES HP 22 OHM 1/3W 1% 0805 SMD - RP2012S-220-F
Order 'res hp 22 ohm 1/3w 1% 0805 smd - RP2012S-220-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S22FDKR-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S27FDKR-ND.
RES HP 33 OHM 1/3W 1% 0805 SMD - RP2012S-330-F
Order 'res hp 33 ohm 1/3w 1% 0805 smd - RP2012S-330-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S33FDKR-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S39FDKR-ND.
RES HP 47 OHM 1/3W 1% 0805 SMD - RP2012S-470-F
Order 'res hp 47 ohm 1/3w 1% 0805 smd - RP2012S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S47FDKR-ND.
RES HP 56 OHM 1/3W 1% 0805 SMD - RP2012S-560-F
Order 'res hp 56 ohm 1/3w 1% 0805 smd - RP2012S-560-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S56FDKR-ND.
Send this link via E-Mail
Help With This Screen