RES 1.20M OHM 1/3W 0.1% 1210 - TNPW12101M20BEEN
1.20M Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101M20BEEN
| Digi-Key Part Number | TNPW12101M20BEEN-ND |
1000 |
1.07200 |
Extended Price
1072.00 |
| Manufacturer Part Number | TNPW12101M20BEEN | |||
| Description | RES 1.20M OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW12101M20BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.20M |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW12101M20BEEN TNPW12101M20BEEN |
TNPW12101M20BEEN Specification Sheet
RES 1.20M OHM 1/3W 0.1% 1210 - TNPW12101M20BEEN (TNPW12101M20BEEN-ND)
Related parts 1.20M Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101M20BEENRES 1.20M OHM 1W 1% 2512 SMD - CRCW25121M20FKEG
Order 'res 1.20m ohm 1w 1% 2512 smd - CRCW25121M20FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M20FKEG-ND.
RES 1.20M OHM 1W 1% 2512 SMD - CRCW25121M20FKTG
Order 'res 1.20m ohm 1w 1% 2512 smd - CRCW25121M20FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121M20FKTG-ND.
RES 1.20M OHM 1/3W 0.1% 1210 - TNPW12101M20BEEN
Order 'res 1.20m ohm 1/3w 0.1% 1210 - TNPW12101M20BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101M20BEEN-ND.
RES 1.20M OHM 1/3W 0.1% 1210 - TNPW12101M20BEEA
Order 'res 1.20m ohm 1/3w 0.1% 1210 - TNPW12101M20BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101M20BEEA-ND.
RES 1.20M OHM 1/3W 0.1% 1210 - TNPW12101M20BETA
Order 'res 1.20m ohm 1/3w 0.1% 1210 - TNPW12101M20BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101M20BETA-ND.
RES 1.20M OHM 1/8W 1% 0805 SMD - CRCW08051M20FKEA
Order 'res 1.20m ohm 1/8w 1% 0805 smd - CRCW08051M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MCCT-ND.
RES 1.20M OHM 1/8W 1% 0805 SMD - CRCW08051M20FKEA
Order 'res 1.20m ohm 1/8w 1% 0805 smd - CRCW08051M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MCDKR-ND.
RES 1.20M OHM 1/8W 1% 0805 SMD - CRCW08051M20FKEA
Order 'res 1.20m ohm 1/8w 1% 0805 smd - CRCW08051M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.20MCTR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MFCT-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MFDKR-ND.
RES 1.20M OHM 1/4W 1% 1206 SMD - CRCW12061M20FKEA
Order 'res 1.20m ohm 1/4w 1% 1206 smd - CRCW12061M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.20MFTR-ND.
RES 1.20M OHM 1/10W 1% 0603 SMD - CRCW06031M20FKEA
Order 'res 1.20m ohm 1/10w 1% 0603 smd - CRCW06031M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MHCT-ND.
RES 1.20M OHM 1/10W 1% 0603 SMD - CRCW06031M20FKEA
Order 'res 1.20m ohm 1/10w 1% 0603 smd - CRCW06031M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MHDKR-ND.
RES 1.20M OHM 1/10W 1% 0603 SMD - CRCW06031M20FKEA
Order 'res 1.20m ohm 1/10w 1% 0603 smd - CRCW06031M20FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.20MHTR-ND.
RES 1.20M OHM 1/16W 1% 0402 SMD - CRCW04021M20FKED
Order 'res 1.20m ohm 1/16w 1% 0402 smd - CRCW04021M20FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.20MLCT-ND.
Options for 1.20M Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101M20BEEN
Send this link via E-Mail
Help With This Screen
