RES 1.13M OHM 1/3W 0.1% 1210 - TNPW12101M13BETA - Resistors
| Digi-Key Part Number | TNPW12101M13BETA-ND |
5000 |
.75200 |
Extended Price
3760.00 |
| Manufacturer Part Number | TNPW12101M13BETA | |||
| Description | RES 1.13M OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW12101M13BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.13M |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12101M13BETA TNPW12101M13BETA |
TNPW12101M13BETA Specification Sheet
RES 1.13M OHM 1/3W 0.1% 1210 - TNPW12101M13BETA (TNPW12101M13BETA-ND) - Resistors
Related parts Resistors:RES 0.125W 1.3M OHM 1% AXIAL - RN 1/8 T1 1.3M 1% R
Order 'res 0.125w 1.3m ohm 1% axial - RN 1/8 T1 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T11.3M1%R-ND.
RES TF 1.3M OHM 1% 100PPM 0402 - RGC 1/16S T1 1.3M 1% R
Order 'res tf 1.3m ohm 1% 100ppm 0402 - RGC 1/16S T1 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16ST11.3M1%R-ND.
RES TF 0.125W 1.3M OHM 1% 0805 - RMC 1/10 1.3M 1% R
Order 'res tf 0.125w 1.3m ohm 1% 0805 - RMC 1/10 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/101.3M1%R-ND.
RES TF 0.100W 1.3M OHM 1% 0603 - RMC 1/16 1.3M 1% R
Order 'res tf 0.100w 1.3m ohm 1% 0603 - RMC 1/16 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/161.3M1%R-ND.
RES TF 0.063W 1.3M OHM 1% 0402 - RMC 1/16S 1.3M 1% R
Order 'res tf 0.063w 1.3m ohm 1% 0402 - RMC 1/16S 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/16S1.3M1%R-ND.
RES 1.3M OHM 1/2W 5% CARBON FILM - CF 1/2 1.3M 5% R
Order 'res 1.3m ohm 1/2w 5% carbon film - CF 1/2 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.3M5%R-ND.
RES 1.3M OHM 1/4W 5% CARBON FILM - CF 1/4 1.3M 5% R
Order 'res 1.3m ohm 1/4w 5% carbon film - CF 1/4 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.3M5%RTR-ND.
RES 13M OHM 1/4W 5% CARBON FILM - CF 1/4 13M 5% R
Order 'res 13m ohm 1/4w 5% carbon film - CF 1/4 13M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/413M5%R-ND.
RES 1.3M OHM 1/8W 5% CARBON FILM - CF 1/8 1.3M 5% R
Order 'res 1.3m ohm 1/8w 5% carbon film - CF 1/8 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.3M5%R-ND.
RES 1.3M OHM 1/4W 5% CARBON FILM - CFM 1/4 1.3M 5% R
Order 'res 1.3m ohm 1/4w 5% carbon film - CFM 1/4 1.3M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/41.3M5%R-ND.
RES 13M OHM 1/4W 5% CARBON FILM - CFM 1/4 13M 5% R
Order 'res 13m ohm 1/4w 5% carbon film - CFM 1/4 13M 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/413M5%R-ND.
RES 1.3M OHM 1/2W 1% AXIAL - RN 1/2 T1 1.3M 1% R
Order 'res 1.3m ohm 1/2w 1% axial - RN 1/2 T1 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11.3M1%R-ND.
RES 1.3M OHM 1/2W 1% AXIAL - RN 1/2 T2 1.3M 1% R
Order 'res 1.3m ohm 1/2w 1% axial - RN 1/2 T2 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T21.3M1%R-ND.
RES 1.3M OHM 1/4W 1% AXIAL - RN 1/4 T1 1.3M 1% R
Order 'res 1.3m ohm 1/4w 1% axial - RN 1/4 T1 1.3M 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M1%R-ND.
RES 1.3M OHM 1/4W 2% AXIAL - RN 1/4 T1 1.3M 2% R
Order 'res 1.3m ohm 1/4w 2% axial - RN 1/4 T1 1.3M 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11.3M2%R-ND.
Send this link via E-Mail
Help With This Screen