RES 1.96K OHM 1/3W 0.1% 1210 - TNPW12101K96BETA - Resistors
| Digi-Key Part Number | TNPW12101K96BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW12101K96BETA | |||
| Description | RES 1.96K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW12101K96BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 1.96K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW12101K96BETA TNPW12101K96BETA |
TNPW12101K96BETA Specification Sheet
RES 1.96K OHM 1/3W 0.1% 1210 - TNPW12101K96BETA (TNPW12101K96BETA-ND) - Resistors
Related parts Resistors:RES HP 100 OHM 1/3W 1% 0805 SMD - RP2012S-101-F
Order 'res hp 100 ohm 1/3w 1% 0805 smd - RP2012S-101-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S100FDKR-ND.
RES HP 12 OHM 1/3W 1% 0805 SMD - RP2012S-120-F
Order 'res hp 12 ohm 1/3w 1% 0805 smd - RP2012S-120-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S12FDKR-ND.
RES HP 15 OHM 1/3W 1% 0805 SMD - RP2012S-150-F
Order 'res hp 15 ohm 1/3w 1% 0805 smd - RP2012S-150-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S15FDKR-ND.
RES HP 18 OHM 1/3W 1% 0805 SMD - RP2012S-180-F
Order 'res hp 18 ohm 1/3w 1% 0805 smd - RP2012S-180-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S18FDKR-ND.
RES HP 22 OHM 1/3W 1% 0805 SMD - RP2012S-220-F
Order 'res hp 22 ohm 1/3w 1% 0805 smd - RP2012S-220-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S22FDKR-ND.
RES HP 27 OHM 1/3W 1% 0805 SMD - RP2012S-270-F
Order 'res hp 27 ohm 1/3w 1% 0805 smd - RP2012S-270-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S27FDKR-ND.
RES HP 33 OHM 1/3W 1% 0805 SMD - RP2012S-330-F
Order 'res hp 33 ohm 1/3w 1% 0805 smd - RP2012S-330-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S33FDKR-ND.
RES HP 39 OHM 1/3W 1% 0805 SMD - RP2012S-390-F
Order 'res hp 39 ohm 1/3w 1% 0805 smd - RP2012S-390-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S39FDKR-ND.
RES HP 47 OHM 1/3W 1% 0805 SMD - RP2012S-470-F
Order 'res hp 47 ohm 1/3w 1% 0805 smd - RP2012S-470-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S47FDKR-ND.
RES HP 56 OHM 1/3W 1% 0805 SMD - RP2012S-560-F
Order 'res hp 56 ohm 1/3w 1% 0805 smd - RP2012S-560-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S56FDKR-ND.
RES HP 68 OHM 1/3W 1% 0805 SMD - RP2012S-680-F
Order 'res hp 68 ohm 1/3w 1% 0805 smd - RP2012S-680-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S68FDKR-ND.
RES HP 82 OHM 1/3W 1% 0805 SMD - RP2012S-820-F
Order 'res hp 82 ohm 1/3w 1% 0805 smd - RP2012S-820-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20S82FDKR-ND.
RES HP .10 OHM 1/3W 1% 0805 SMD - RP2012T-R10-F
Order 'res hp .10 ohm 1/3w 1% 0805 smd - RP2012T-R10-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.10FDKR-ND.
RES HP .12 OHM 1/3W 1% 0805 SMD - RP2012T-R12-F
Order 'res hp .12 ohm 1/3w 1% 0805 smd - RP2012T-R12-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.12FDKR-ND.
RES HP .15 OHM 1/3W 1% 0805 SMD - RP2012T-R15-F
Order 'res hp .15 ohm 1/3w 1% 0805 smd - RP2012T-R15-F' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RP20T.15FDKR-ND.
Send this link via E-Mail
Help With This Screen