Keywords:





RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BETA

Digi-Key Part Number TNPW12101K65BETA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12101K65BETA
DescriptionRES 1.65K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW12101K65BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.65K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW12101K65BETA
TNPW12101K65BETA

TNPW12101K65BETA Specification Sheet

Image of RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BETA

RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BETA (TNPW12101K65BETA-ND)

Related parts :
RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BETA
 Order 'res 1.65k ohm 1/3w 0.1% 1210 - TNPW12101K65BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K65BETA-ND.
RES 165K OHM 1/3W 0.1% 1210 - TNPW1210165KBEEA
 Order 'res 165k ohm 1/3w 0.1% 1210 - TNPW1210165KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210165KBEEA-ND.
RES 165K OHM 1/3W 0.1% 1210 - TNPW1210165KBEEN
 Order 'res 165k ohm 1/3w 0.1% 1210 - TNPW1210165KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210165KBEEN-ND.
RES 165K OHM 1/3W 0.1% 1210 - TNPW1210165KBETA
 Order 'res 165k ohm 1/3w 0.1% 1210 - TNPW1210165KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210165KBETA-ND.
RES 16.5K OHM 1/3W 0.1% 1210 - TNPW121016K5BEEA
 Order 'res 16.5k ohm 1/3w 0.1% 1210 - TNPW121016K5BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121016K5BEEA-ND.
RES 16.5K OHM 1/3W 0.1% 1210 - TNPW121016K5BEEN
 Order 'res 16.5k ohm 1/3w 0.1% 1210 - TNPW121016K5BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121016K5BEEN-ND.
RES 16.5K OHM 1/3W 0.1% 1210 - TNPW121016K5BETA
 Order 'res 16.5k ohm 1/3w 0.1% 1210 - TNPW121016K5BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121016K5BETA-ND.
RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BEEA
 Order 'res 1.65k ohm 1/3w 0.1% 1210 - TNPW12101K65BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K65BEEA-ND.
RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BEEN
 Order 'res 1.65k ohm 1/3w 0.1% 1210 - TNPW12101K65BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K65BEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Send this link via E-Mail
Help With This Screen

RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BEEN Next: RES 1.65K OHM 1/3W 1% 1210 SMD - CRCW12101K65FKEA
RES 1.65K OHM 1/3W 0.1% 1210 - TNPW12101K65BETA