Keywords:





1.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K20BEEA

RES 1.20K OHM 1/3W 0.1% 1210 - TNPW12101K20BEEA - Resistors

Digi-Key Part Number TNPW12101K20BEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW12101K20BEEA
DescriptionRES 1.20K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 1.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K20BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K20BEEA
Technical/Catalog InformationTNPW12101K20BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms1.20K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW12101K20BEEA
TNPW12101K20BEEA

TNPW12101K20BEEA Specification Sheet

Image of RES 1.20K OHM 1/3W 0.1% 1210 - TNPW12101K20BEEA

RES 1.20K OHM 1/3W 0.1% 1210 - TNPW12101K20BEEA (TNPW12101K20BEEA-ND) - Resistors

Related parts 1.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K20BEEA
120K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512120KFKEG
 Order 'res 120k ohm 1w 1% 2512 smd - CRCW2512120KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512120KFKEG-ND.
120K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512120KFKTG
 Order 'res 120k ohm 1w 1% 2512 smd - CRCW2512120KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512120KFKTG-ND.
12.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251212K0FKEG
 Order 'res 12.0k ohm 1w 1% 2512 smd - CRCW251212K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212K0FKEG-ND.
12.0K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251212K0FKTG
 Order 'res 12.0k ohm 1w 1% 2512 smd - CRCW251212K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212K0FKTG-ND.
1.20K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K20FKEG
 Order 'res 1.20k ohm 1w 1% 2512 smd - CRCW25121K20FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K20FKEG-ND.
1.20K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K20FKTG
 Order 'res 1.20k ohm 1w 1% 2512 smd - CRCW25121K20FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K20FKTG-ND.
1.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K20BEEA
 Order 'res 1.20k ohm 1/3w 0.1% 1210 - TNPW12101K20BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K20BEEA-ND.
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210120KJNEA
 Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-120KVCT-ND.
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210120KJNEA
 Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-120KVDKR-ND.
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210120KJNEA
 Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-120KVTR-ND.
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210120KFKEA
 Order 'res 120k ohm 1/3w 1% 1210 smd - CRCW1210120KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120KFKEA-ND.
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210120KFKTA
 Order 'res 120k ohm 1/3w 1% 1210 smd - CRCW1210120KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120KFKTA-ND.
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210120KJNTA
 Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120KJNTA-ND.
12.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121012K0FKEA
 Order 'res 12.0k ohm 1/3w 1% 1210 smd - CRCW121012K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121012K0FKEA-ND.
12.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121012K0FKTA
 Order 'res 12.0k ohm 1/3w 1% 1210 smd - CRCW121012K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121012K0FKTA-ND.

Options for 1.20K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K20BEEA
Send this link via E-Mail
Help With This Screen

RES 1.20K OHM 1/3W 0.1% 1210 - TNPW12101K20BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 1.20K OHM 1/2W 1% 2010 SMD - CRCW20101K20FKTF Next: RES 1.20K OHM 1/3W 0.1% 1210 - TNPW12101K20BEEN
RES 1.20K OHM 1/3W 0.1% 1210 - TNPW12101K20BEEA