Keywords:





18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BETA

RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BETA - Resistors

Digi-Key Part Number TNPW121018K0BETA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW121018K0BETA
DescriptionRES 18.0K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BETA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BETA
Technical/Catalog InformationTNPW121018K0BETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms18.0K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW121018K0BETA
TNPW121018K0BETA

TNPW121018K0BETA Specification Sheet

Image of RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BETA

RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BETA (TNPW121018K0BETA-ND) - Resistors

Related parts 18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BETA
18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BETA
 Order 'res 18.0k ohm 1/3w 0.1% 1210 - TNPW121018K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K0BETA-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210180KBEEA
 Order 'res 180k ohm 1/3w 0.1% 1210 - TNPW1210180KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210180KBEEA-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210180KBEEN
 Order 'res 180k ohm 1/3w 0.1% 1210 - TNPW1210180KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210180KBEEN-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210180KBETA
 Order 'res 180k ohm 1/3w 0.1% 1210 - TNPW1210180KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210180KBETA-ND.
18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BEEA
 Order 'res 18.0k ohm 1/3w 0.1% 1210 - TNPW121018K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K0BEEA-ND.
18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BEEN
 Order 'res 18.0k ohm 1/3w 0.1% 1210 - TNPW121018K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K0BEEN-ND.
1.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K80BEEA
 Order 'res 1.80k ohm 1/3w 0.1% 1210 - TNPW12101K80BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K80BEEA-ND.
1.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K80BEEN
 Order 'res 1.80k ohm 1/3w 0.1% 1210 - TNPW12101K80BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K80BEEN-ND.
1.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K80BETA
 Order 'res 1.80k ohm 1/3w 0.1% 1210 - TNPW12101K80BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K80BETA-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210180KJNEA
 Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KVCT-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210180KJNEA
 Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KVDKR-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180KJNEA
 Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-180KVTR-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180KJNTA
 Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210180KJNTA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.

Options for 18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BETA
Send this link via E-Mail
Help With This Screen

RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BETA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BEEN Next: RES 18.0K OHM 1/3W 1% 1210 SMD - CRCW121018K0FKEA
RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BETA