18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BEEN
RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BEEN - Resistors
| Digi-Key Part Number | TNPW121018K0BEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW121018K0BEEN | |||
| Description | RES 18.0K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW121018K0BEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 18.0K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW121018K0BEEN TNPW121018K0BEEN |
TNPW121018K0BEEN Specification Sheet
RES 18.0K OHM 1/3W 0.1% 1210 - TNPW121018K0BEEN (TNPW121018K0BEEN-ND) - Resistors
Related parts 18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BEEN18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BEEN
Order 'res 18.0k ohm 1/3w 0.1% 1210 - TNPW121018K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K0BEEN-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210180KBEEA
Order 'res 180k ohm 1/3w 0.1% 1210 - TNPW1210180KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210180KBEEA-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210180KBEEN
Order 'res 180k ohm 1/3w 0.1% 1210 - TNPW1210180KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210180KBEEN-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210180KBETA
Order 'res 180k ohm 1/3w 0.1% 1210 - TNPW1210180KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210180KBETA-ND.
18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BEEA
Order 'res 18.0k ohm 1/3w 0.1% 1210 - TNPW121018K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K0BEEA-ND.
18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BETA
Order 'res 18.0k ohm 1/3w 0.1% 1210 - TNPW121018K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121018K0BETA-ND.
1.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K80BEEA
Order 'res 1.80k ohm 1/3w 0.1% 1210 - TNPW12101K80BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K80BEEA-ND.
1.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K80BEEN
Order 'res 1.80k ohm 1/3w 0.1% 1210 - TNPW12101K80BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K80BEEN-ND.
1.80K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K80BETA
Order 'res 1.80k ohm 1/3w 0.1% 1210 - TNPW12101K80BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K80BETA-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210180KJNEA
Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KVCT-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210180KJNEA
Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-180KVDKR-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180KJNEA
Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-180KVTR-ND.
180K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210180KJNTA
Order 'res 180k ohm 1/3w 5% 1210 smd - CRCW1210180KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210180KJNTA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
Options for 18.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121018K0BEEN
Send this link via E-Mail
Help With This Screen
