169 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210169RBEEA
RES 169 OHM 1/3W 0.1% 1210 - TNPW1210169RBEEA - Resistors
| Digi-Key Part Number | TNPW1210169RBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210169RBEEA | |||
| Description | RES 169 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210169RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 169 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210169RBEEA TNPW1210169RBEEA |
TNPW1210169RBEEA Specification Sheet
RES 169 OHM 1/3W 0.1% 1210 - TNPW1210169RBEEA (TNPW1210169RBEEA-ND) - Resistors
Related parts 169 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210169RBEEA16.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251216R9FKEG
Order 'res 16.9 ohm 1w 1% 2512 smd - CRCW251216R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9AFCT-ND.
169 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512169RFKEG
Order 'res 169 ohm 1w 1% 2512 smd - CRCW2512169RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-169AFCT-ND.
16.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251216R9FKEG
Order 'res 16.9 ohm 1w 1% 2512 smd - CRCW251216R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9AFDKR-ND.
169 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512169RFKEG
Order 'res 169 ohm 1w 1% 2512 smd - CRCW2512169RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-169AFDKR-ND.
169 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512169RFKEG
Order 'res 169 ohm 1w 1% 2512 smd - CRCW2512169RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-169AFTR-ND.
16.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251216R9FKEG
Order 'res 16.9 ohm 1w 1% 2512 smd - CRCW251216R9FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-16.9AFTR-ND.
169 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512169RFKTG
Order 'res 169 ohm 1w 1% 2512 smd - CRCW2512169RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512169RFKTG-ND.
16.9 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251216R9FKTG
Order 'res 16.9 ohm 1w 1% 2512 smd - CRCW251216R9FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251216R9FKTG-ND.
1.69 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R69FNEG
Order 'res 1.69 ohm 1w 1% 2512 smd - CRCW25121R69FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R69FNEG-ND.
1.69 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R69FNTG
Order 'res 1.69 ohm 1w 1% 2512 smd - CRCW25121R69FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R69FNTG-ND.
1.69 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R69FKEG
Order 'res 1.69 ohm 1w 1% 2512 smd - CRCW25121R69FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R69FKEG-ND.
169 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210169RBEEA
Order 'res 169 ohm 1/3w 0.1% 1210 - TNPW1210169RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210169RBEEA-ND.
169 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210169RFKEA
Order 'res 169 ohm 1/3w 1% 1210 smd - CRCW1210169RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-169AACT-ND.
16.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121016R9FKEA
Order 'res 16.9 ohm 1/3w 1% 1210 smd - CRCW121016R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9AACT-ND.
16.9 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121016R9FKEA
Order 'res 16.9 ohm 1/3w 1% 1210 smd - CRCW121016R9FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-16.9AADKR-ND.
Options for 169 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210169RBEEA
Send this link via E-Mail
Help With This Screen
