RES 158K OHM 1/3W 0.1% 1210 - TNPW1210158KBEEA
| Digi-Key Part Number | TNPW1210158KBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210158KBEEA | |||
| Description | RES 158K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210158KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 158K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210158KBEEA TNPW1210158KBEEA |
TNPW1210158KBEEA Specification Sheet
RES 158K OHM 1/3W 0.1% 1210 - TNPW1210158KBEEA (TNPW1210158KBEEA-ND)
Related parts :RES 158K OHM METAL FILM .40W 1% - SFR2500001583FR500
Order 'res 158k ohm metal film .40w 1% - SFR2500001583FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED158K0F12AF5-ND.
RES 158K OHM METAL FILM .60W 1% - MRS25000C1583FRP00
Order 'res 158k ohm metal film .60w 1% - MRS25000C1583FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC158K0F12AF5-ND.
RES 15.8K OHM METAL FILM .60W 1% - MRS25000C1582FRP00
Order 'res 15.8k ohm metal film .60w 1% - MRS25000C1582FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC15K80F12AF5-ND.
RES 158K OHM METAL FILM .40W 1% - 5063JD158K0F12AF5BC
Order 'res 158k ohm metal film .40w 1% - 5063JD158K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC158KXCT-ND.
RES 15.8K OHM METAL FILM .40W 1% - 5063JD15K80F12AF5BC
Order 'res 15.8k ohm metal film .40w 1% - 5063JD15K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.8KXCT-ND.
RES 158K OHM METL FILM .40W 1% T - 5063JD158K0F12AF5BC
Order 'res 158k ohm metl film .40w 1% t - 5063JD158K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158KXTR-ND.
RES 15.8K OHM METL FILM .40W 1% - 5063JD15K80F12AF5BC
Order 'res 15.8k ohm metl film .40w 1% - 5063JD15K80F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC15.8KXTR-ND.
RES 1.58K OHM METAL FILM .40W 1% - 5043ED1K580F12AF5BC
Order 'res 1.58k ohm metal film .40w 1% - 5043ED1K580F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.58KYCT-ND.
RES 158K OHM METAL FILM .40W 1% - 5043ED158K0F12AF5BC
Order 'res 158k ohm metal film .40w 1% - 5043ED158K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC158KYCT-ND.
RES 1.58K OHM METL FILM .40W 1% - 5043ED1K580F12AF5BC
Order 'res 1.58k ohm metl film .40w 1% - 5043ED1K580F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.58KYTR-ND.
RES 158K OHM METL FILM .40W 1% T - 5043ED158K0F12AF5BC
Order 'res 158k ohm metl film .40w 1% t - 5043ED158K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC158KYTR-ND.
RES 1.58K OHM METAL FILM .6W 1% - B0207C1K580F5TBC
Order 'res 1.58k ohm metal film .6w 1% - B0207C1K580F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.58KZCT-ND.
RES 15.8K OHM METAL FILM .6W 1% - B0207C15K80F5TBC
Order 'res 15.8k ohm metal film .6w 1% - B0207C15K80F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC15.8KZCT-ND.
RES 158K OHM METAL FILM .6W 1% - B0207C158K0F5TBC
Order 'res 158k ohm metal film .6w 1% - B0207C158K0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC158KZCT-ND.
RES 1.58K OHM METL FILM .60W 1% - B0207C1K580F5TBC
Order 'res 1.58k ohm metl film .60w 1% - B0207C1K580F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.58KZTR-ND.
Send this link via E-Mail
Help With This Screen