RES 14.3K OHM 1/3W 0.1% 1210 - TNPW121014K3BETA - Resistors
| Digi-Key Part Number | TNPW121014K3BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121014K3BETA | |||
| Description | RES 14.3K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW121014K3BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 14.3K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW121014K3BETA TNPW121014K3BETA |
TNPW121014K3BETA Specification Sheet
RES 14.3K OHM 1/3W 0.1% 1210 - TNPW121014K3BETA (TNPW121014K3BETA-ND) - Resistors
Related parts Resistors:RES 3K OHM 1/3W 5% 1210 SMD - RMC 1/4 3K 5% R
Order 'res 3k ohm 1/3w 5% 1210 smd - RMC 1/4 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/43K5%R-ND.
RES 3K OHM 1/3W 5% 1210 SMD - RMCF 1/4 3K 5% R
Order 'res 3k ohm 1/3w 5% 1210 smd - RMCF 1/4 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/43K5%R-ND.
RES MF 0.250W 3K OHM 1% AXIAL - RNM 1/4 T1 3K 1% T
Order 'res mf 0.250w 3k ohm 1% axial - RNM 1/4 T1 3K 1% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T13K1%T-ND.
RES 0.125W 3K OHM 5% AXIAL - RN 1/8 T1 3K 5% R
Order 'res 0.125w 3k ohm 5% axial - RN 1/8 T1 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/8T13K5%R-ND.
RES TF 0.125W 3K OHM 1% 0805 - RMC 1/10 3K 1% R
Order 'res tf 0.125w 3k ohm 1% 0805 - RMC 1/10 3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/103K1%R-ND.
RES TF 0.100W 3K OHM 1% 0603 - RMC 1/16 3K 1% R
Order 'res tf 0.100w 3k ohm 1% 0603 - RMC 1/16 3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/163K1%R-ND.
RES 3K OHM 1/2W 5% CARBON FILM - CF 1/2 3K 5% R
Order 'res 3k ohm 1/2w 5% carbon film - CF 1/2 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/23K5%RTR-ND.
RES 3K OHM 1/4W 5% CARBON FILM - CF 1/4 3K 5% R
Order 'res 3k ohm 1/4w 5% carbon film - CF 1/4 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43K5%RTR-ND.
RES 3K OHM 1/4W 5% CARBON FILM - CF 1/4 3K 5% T
Order 'res 3k ohm 1/4w 5% carbon film - CF 1/4 3K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/43K5%T-ND.
RES 3K OHM 1/8W 5% CARBON FILM - CF 1/8 3K 5% R
Order 'res 3k ohm 1/8w 5% carbon film - CF 1/8 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/83K5%R-ND.
RES 3K OHM 1/8W 5% CARBON FILM - CF 1/8 3K 5% T
Order 'res 3k ohm 1/8w 5% carbon film - CF 1/8 3K 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/83K5%T-ND.
RES 3K OHM 1/2W 5% CARBON FILM - CFM 1/2 3K 5% R
Order 'res 3k ohm 1/2w 5% carbon film - CFM 1/2 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/23K5%R-ND.
RES 3K OHM 1/4W 5% CARBON FILM - CFM 1/4 3K 5% R
Order 'res 3k ohm 1/4w 5% carbon film - CFM 1/4 3K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CFM1/43K5%R-ND.
RES 3K OHM 1/4W 5% CARBON FILM - PCF 1/4 3K 5% P
Order 'res 3k ohm 1/4w 5% carbon film - PCF 1/4 3K 5% P' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCF1/43K5%P-ND.
RES 3K OHM 1/4W 1% 1206 SMD - RMCF 1/8 3K 1% R
Order 'res 3k ohm 1/4w 1% 1206 smd - RMCF 1/8 3K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/83K1%R-ND.
Send this link via E-Mail
Help With This Screen