RES 143 OHM 1/3W 0.1% 1210 - TNPW1210143RBETA
| Digi-Key Part Number | TNPW1210143RBETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210143RBETA | |||
| Description | RES 143 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1210143RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 143 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210143RBETA TNPW1210143RBETA |
TNPW1210143RBETA Specification Sheet
RES 143 OHM 1/3W 0.1% 1210 - TNPW1210143RBETA (TNPW1210143RBETA-ND)
Related parts:RES 143 OHM METAL FILM .50W 1% - SFR16S0001430FR500
Order 'res 143 ohm metal film .50w 1% - SFR16S0001430FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED143R0F12AF5-ND.
RES 14.3 OHM METAL FILM .50W 1% - SFR16S0001439FR500
Order 'res 14.3 ohm metal film .50w 1% - SFR16S0001439FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED14R30F12AF5-ND.
RES 143 OHM METAL FILM .40W 1% - SFR2500001430FR500
Order 'res 143 ohm metal film .40w 1% - SFR2500001430FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED143R0F12AF5-ND.
RES 14.3 OHM METAL FILM .40W 1% - SFR2500001439FR500
Order 'res 14.3 ohm metal film .40w 1% - SFR2500001439FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED14R30F12AF5-ND.
RES 14.3 OHM METAL FILM .60W 1% - MRS25000C1439FRP00
Order 'res 14.3 ohm metal film .60w 1% - MRS25000C1439FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC14R30F12AF5-ND.
RES 1.43 OHM MTL FILM .40W 1% TR - 5063JD1R430F12AF5
Order 'res 1.43 ohm mtl film .40w 1% tr - 5063JD1R430F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R430F12AF5-ND.
RES 1.43 OHM METL FILM .60W 1% T - B0207C1R430F5T
Order 'res 1.43 ohm metl film .60w 1% t - B0207C1R430F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R430F5T-ND.
RES 14.3 OHM METAL FILM .40W 1% - 5063JD14R30F12AF5BC
Order 'res 14.3 ohm metal film .40w 1% - 5063JD14R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.3XCT-ND.
RES 143 OHM METAL FILM .40W 1% - 5063JD143R0F12AF5BC
Order 'res 143 ohm metal film .40w 1% - 5063JD143R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC143XCT-ND.
RES 143 OHM METL FILM .40W 1% T/ - 5063JD143R0F12AF5BC
Order 'res 143 ohm metl film .40w 1% t/ - 5063JD143R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC143XTR-ND.
RES 14.3 OHM METL FILM .40W 1% T - 5063JD14R30F12AF5BC
Order 'res 14.3 ohm metl film .40w 1% t - 5063JD14R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.3XTR-ND.
RES 14.3 OHM METAL FILM .40W 1% - 5043ED14R30F12AF5BC
Order 'res 14.3 ohm metal film .40w 1% - 5043ED14R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.3YCT-ND.
RES 143 OHM METAL FILM .40W 1% - 5043ED143R0F12AF5BC
Order 'res 143 ohm metal film .40w 1% - 5043ED143R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC143YCT-ND.
RES 143 OHM METL FILM .40W 1% T/ - 5043ED143R0F12AF5BC
Order 'res 143 ohm metl film .40w 1% t/ - 5043ED143R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC143YTR-ND.
RES 14.3 OHM METL FILM .40W 1% T - 5043ED14R30F12AF5BC
Order 'res 14.3 ohm metl film .40w 1% t - 5043ED14R30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.3YTR-ND.
Send this link via E-Mail
Help With This Screen