RES 143K OHM 1/3W 0.1% 1210 - TNPW1210143KBETA
| Digi-Key Part Number | TNPW1210143KBETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210143KBETA | |||
| Description | RES 143K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1210143KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 143K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210143KBETA TNPW1210143KBETA |
TNPW1210143KBETA Specification Sheet
RES 143K OHM 1/3W 0.1% 1210 - TNPW1210143KBETA (TNPW1210143KBETA-ND)
Related parts:RES 143K OHM METAL FILM .50W 1% - SFR16S0001433FR500
Order 'res 143k ohm metal film .50w 1% - SFR16S0001433FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED143K0F12AF5-ND.
RES 14.3K OHM METAL FILM .50W 1% - SFR16S0001432FR500
Order 'res 14.3k ohm metal film .50w 1% - SFR16S0001432FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED14K30F12AF5-ND.
RES 1.43K OHM METAL FILM .50W 1% - SFR16S0001431FR500
Order 'res 1.43k ohm metal film .50w 1% - SFR16S0001431FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K430F12AF5-ND.
RES 143K OHM METAL FILM .40W 1% - SFR2500001433FR500
Order 'res 143k ohm metal film .40w 1% - SFR2500001433FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED143K0F12AF5-ND.
RES 143K OHM METAL FILM .60W 1% - MRS25000C1433FRP00
Order 'res 143k ohm metal film .60w 1% - MRS25000C1433FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC143K0F12AF5-ND.
RES 1.43K OHM METAL FILM .60W 1% - MRS25000C1431FRP00
Order 'res 1.43k ohm metal film .60w 1% - MRS25000C1431FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K430F12AF5-ND.
RES 143K OHM METAL FILM .40W 1% - 5063JD143K0F12AF5BC
Order 'res 143k ohm metal film .40w 1% - 5063JD143K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC143KXCT-ND.
RES 14.3K OHM METAL FILM .40W 1% - 5063JD14K30F12AF5BC
Order 'res 14.3k ohm metal film .40w 1% - 5063JD14K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.3KXCT-ND.
RES 143K OHM METL FILM .40W 1% T - 5063JD143K0F12AF5BC
Order 'res 143k ohm metl film .40w 1% t - 5063JD143K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC143KXTR-ND.
RES 14.3K OHM METL FILM .40W 1% - 5063JD14K30F12AF5BC
Order 'res 14.3k ohm metl film .40w 1% - 5063JD14K30F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.3KXTR-ND.
RES 143K OHM METAL FILM .40W 1% - 5043ED143K0F12AF5BC
Order 'res 143k ohm metal film .40w 1% - 5043ED143K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC143KYCT-ND.
RES 1.43K OHM METAL FILM .40W 1% - 5043ED1K430F12AF5BC
Order 'res 1.43k ohm metal film .40w 1% - 5043ED1K430F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.43KYCT-ND.
RES 143K OHM METL FILM .40W 1% T - 5043ED143K0F12AF5BC
Order 'res 143k ohm metl film .40w 1% t - 5043ED143K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC143KYTR-ND.
RES 1.43K OHM METL FILM .40W 1% - 5043ED1K430F12AF5BC
Order 'res 1.43k ohm metl film .40w 1% - 5043ED1K430F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.43KYTR-ND.
RES 1.43K OHM METAL FILM .6W 1% - B0207C1K430F5TBC
Order 'res 1.43k ohm metal film .6w 1% - B0207C1K430F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.43KZCT-ND.
Send this link via E-Mail
Help With This Screen