RES 140 OHM 1/3W 0.1% 1210 - TNPW1210140RBETA - Resistors
| Digi-Key Part Number | TNPW1210140RBETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210140RBETA | |||
| Description | RES 140 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TNPW1210140RBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 140 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210140RBETA TNPW1210140RBETA |
TNPW1210140RBETA Specification Sheet
RES 140 OHM 1/3W 0.1% 1210 - TNPW1210140RBETA (TNPW1210140RBETA-ND) - Resistors
Related parts Resistors:RES 140 OHM METAL FILM .50W 1% - SFR16S0001400FR500
Order 'res 140 ohm metal film .50w 1% - SFR16S0001400FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED140R0F12AF5-ND.
RES 14.0 OHM METAL FILM .50W 1% - SFR16S0001409FR500
Order 'res 14.0 ohm metal film .50w 1% - SFR16S0001409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED14R00F12AF5-ND.
RES 14.0 OHM METAL FILM .40W 1% - SFR2500001409FR500
Order 'res 14.0 ohm metal film .40w 1% - SFR2500001409FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED14R00F12AF5-ND.
RES 1.40 OHM MTL FILM .40W 1% TR - 5063JD1R400F12AF5
Order 'res 1.40 ohm mtl film .40w 1% tr - 5063JD1R400F12AF5' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5063JD1R400F12AF5-ND.
RES 1.40 OHM METL FILM .60W 1% T - B0207C1R400F5T
Order 'res 1.40 ohm metl film .60w 1% t - B0207C1R400F5T' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number B0207C1R400F5T-ND.
RES 14.0 OHM METAL FILM .40W 1% - 5063JD14R00F12AF5BC
Order 'res 14.0 ohm metal film .40w 1% - 5063JD14R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0XCT-ND.
RES 140 OHM METAL FILM .40W 1% - 5063JD140R0F12AF5BC
Order 'res 140 ohm metal film .40w 1% - 5063JD140R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140XCT-ND.
RES 14.0 OHM METL FILM .40W 1% T - 5063JD14R00F12AF5BC
Order 'res 14.0 ohm metl film .40w 1% t - 5063JD14R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0XTR-ND.
RES 140 OHM METL FILM .40W 1% T/ - 5063JD140R0F12AF5BC
Order 'res 140 ohm metl film .40w 1% t/ - 5063JD140R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140XTR-ND.
RES 14.0 OHM METAL FILM .40W 1% - 5043ED14R00F12AF5BC
Order 'res 14.0 ohm metal film .40w 1% - 5043ED14R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0YCT-ND.
RES 140 OHM METAL FILM .40W 1% - 5043ED140R0F12AF5BC
Order 'res 140 ohm metal film .40w 1% - 5043ED140R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140YCT-ND.
RES 140 OHM METL FILM .40W 1% T/ - 5043ED140R0F12AF5BC
Order 'res 140 ohm metl film .40w 1% t/ - 5043ED140R0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140YTR-ND.
RES 14.0 OHM METL FILM .40W 1% T - 5043ED14R00F12AF5BC
Order 'res 14.0 ohm metl film .40w 1% t - 5043ED14R00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0YTR-ND.
RES 140 OHM METAL FILM .6W 1% - B0207C140R0F5TBC
Order 'res 140 ohm metal film .6w 1% - B0207C140R0F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140ZCT-ND.
RES 14.0 OHM METAL FILM .6W 1% - B0207C14R00F5TBC
Order 'res 14.0 ohm metal film .6w 1% - B0207C14R00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0ZCT-ND.
Send this link via E-Mail
Help With This Screen