RES 140K OHM 1/3W 0.1% 1210 - TNPW1210140KBEEN - Resistors
| Digi-Key Part Number | TNPW1210140KBEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW1210140KBEEN | |||
| Description | RES 140K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210140KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 140K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 200V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210140KBEEN TNPW1210140KBEEN |
TNPW1210140KBEEN Specification Sheet
RES 140K OHM 1/3W 0.1% 1210 - TNPW1210140KBEEN (TNPW1210140KBEEN-ND) - Resistors
Related parts Resistors:RES 140K OHM 1/3W 1% 1210 SMD - RMCF 1/4 140K 1% R
Order 'res 140k ohm 1/3w 1% 1210 smd - RMCF 1/4 140K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/4140K1%R-ND.
RES 140K OHM 1/3W 5% 1210 SMD - RMCF 1/4 140K 5% R
Order 'res 140k ohm 1/3w 5% 1210 smd - RMCF 1/4 140K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/4140K5%R-ND.
RES 140K OHM METAL FILM .50W 1% - SFR16S0001403FR500
Order 'res 140k ohm metal film .50w 1% - SFR16S0001403FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED140K0F12AF5-ND.
RES 1.40K OHM METAL FILM .50W 1% - SFR16S0001401FR500
Order 'res 1.40k ohm metal film .50w 1% - SFR16S0001401FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K400F12AF5-ND.
RES 140K OHM METAL FILM .60W 1% - MRS25000C1403FRP00
Order 'res 140k ohm metal film .60w 1% - MRS25000C1403FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC140K0F12AF5-ND.
RES 14.0K OHM METAL FILM .40W 1% - 5063JD14K00F12AF5BC
Order 'res 14.0k ohm metal film .40w 1% - 5063JD14K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0KXCT-ND.
RES 140K OHM METAL FILM .40W 1% - 5063JD140K0F12AF5BC
Order 'res 140k ohm metal film .40w 1% - 5063JD140K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140KXCT-ND.
RES 140K OHM METL FILM .40W 1% T - 5063JD140K0F12AF5BC
Order 'res 140k ohm metl film .40w 1% t - 5063JD140K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140KXTR-ND.
RES 14.0K OHM METL FILM .40W 1% - 5063JD14K00F12AF5BC
Order 'res 14.0k ohm metl film .40w 1% - 5063JD14K00F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC14.0KXTR-ND.
RES 140K OHM METAL FILM .40W 1% - 5043ED140K0F12AF5BC
Order 'res 140k ohm metal film .40w 1% - 5043ED140K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC140KYCT-ND.
RES 1.40K OHM METAL FILM .40W 1% - 5043ED1K400F12AF5BC
Order 'res 1.40k ohm metal film .40w 1% - 5043ED1K400F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.40KYCT-ND.
RES 1.40K OHM METL FILM .40W 1% - 5043ED1K400F12AF5BC
Order 'res 1.40k ohm metl film .40w 1% - 5043ED1K400F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1.40KYTR-ND.
RES 140K OHM METL FILM .40W 1% T - 5043ED140K0F12AF5BC
Order 'res 140k ohm metl film .40w 1% t - 5043ED140K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC140KYTR-ND.
RES 1.40K OHM METAL FILM .6W 1% - B0207C1K400F5TBC
Order 'res 1.40k ohm metal film .6w 1% - B0207C1K400F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.40KZCT-ND.
RES 14.0K OHM METAL FILM .6W 1% - B0207C14K00F5TBC
Order 'res 14.0k ohm metal film .6w 1% - B0207C14K00F5TBC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC14.0KZCT-ND.
Send this link via E-Mail
Help With This Screen