Keywords:





BATTERY EXTRA HEAVY DUTY 9V - 6F22NW/1SK

Digi-Key Part Number P104-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number6F22NW/1SK
DescriptionBATTERY EXTRA HEAVY DUTY 9V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6F22NW/1SK
VendorPanasonic - BSG
CategoryBatteries
Battery Cell Size9V
Voltage - Rated 9V
Capacity2.5 hours
Shipping Info-
RechargeabilityNo
Termination Style9 Volt Snap Fasteners
Size / Dimension1.04" Dia x 1.91" H (26.5mm x 48.5mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names 6F22NW 1SK
6F22NW1SK
P104 ND
P104ND
P104

6F22NW/1SK Specification Sheet

Image of BATTERY EXTRA HEAVY DUTY 9V - 6F22NW/1SK

BATTERY EXTRA HEAVY DUTY 9V - 6F22NW/1SK (P104-ND)

Related parts :
BATTERY EXTRA HEAVY DUTY 9V - 6F22NW/1SK
 Order 'battery extra heavy duty 9v - 6F22NW/1SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P104-ND.
BATTERY EXTRA HEAVY DUTY D SIZE - UM-1NX
 Order 'battery extra heavy duty d size - UM-1NX' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P101-ND.
BATTERY EXTRA HEAVY DUTY N CELL - R1NW/BK
 Order 'battery extra heavy duty n cell - R1NW/BK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P266-ND.
CLIP BATTERY HEAVY DUTY - BU-21APS
 Order 'clip battery heavy duty - BU-21APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APS-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - UM-3NPA/2SK
 Order 'battery super heavy duty aa size - UM-3NPA/2SK' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P103-ND.
CLIP HEAVY DUTY STEEL 25A - BU-24APN
 Order 'clip heavy duty steel 25a - BU-24APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number 314-1001-ND.
CLIP BATT HEAVY DUTY COPPER 200A - BU-11CPN
 Order 'clip batt heavy duty copper 200a - BU-11CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-11CPN-ND.
CLIP BATT HEAVY DUTY STEEL 50A - BU-21APN
 Order 'clip batt heavy duty steel 50a - BU-21APN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21APN-ND.
CLIP BATT HEAVY DUTY COPPER 100A - BU-21CPN
 Order 'clip batt heavy duty copper 100a - BU-21CPN' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-21CPN-ND.
CLIP HEAVY DUTY STEEL 25A POS - BU-24APS
 Order 'clip heavy duty steel 25a pos - BU-24APS' online from Digi-Key. Manufactured by Mueller Electric Co. Digi-Key part number BU-24APS-ND.
BATTERY SUPER HEAVY DUTY 9 VOLT - 1222
 Order 'battery super heavy duty 9 volt - 1222' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N104-ND.
BATTERY SUPER HEAVY DUTY AA SIZE - 1215
 Order 'battery super heavy duty aa size - 1215' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N103-ND.
BATTERY SUPER HEAVY DUTY D SIZE - 1250
 Order 'battery super heavy duty d size - 1250' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N113-ND.
BATTERY SUPER HEAVY DUTY C SIZE - 1235
 Order 'battery super heavy duty c size - 1235' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N114-ND.
BATTERY S-HEAVY DUTY 6V LANTERN - 1209
 Order 'battery s-heavy duty 6v lantern - 1209' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N206-ND.

Send this link via E-Mail
Help With This Screen

BATTERY EXTRA HEAVY DUTY 9V - 6F22NW/1SK
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY EXTERNAL PACK 48V BLUE - BP48V756U Next: BATTERY EXTRA HEAVY DUTY D SIZE - UM-1NX
BATTERY EXTRA HEAVY DUTY 9V - 6F22NW/1SK