Keywords:





RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEA - Resistors

13.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K0BEEA

Digi-Key Part Number TNPW121013K0BEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW121013K0BEEA
DescriptionRES 13.0K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 13.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K0BEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 13.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K0BEEA
Technical/Catalog InformationTNPW121013K0BEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms13.0K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW121013K0BEEA
TNPW121013K0BEEA

TNPW121013K0BEEA Specification Sheet

Image of RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEA

RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEA (TNPW121013K0BEEA-ND) - Resistors

Related parts 13.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K0BEEA
RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEA
 Order 'res 13.0k ohm 1/3w 0.1% 1210 - TNPW121013K0BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121013K0BEEA-ND.
RES 130K OHM 1/3W 0.1% 1210 - TNPW1210130KBEEA
 Order 'res 130k ohm 1/3w 0.1% 1210 - TNPW1210130KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130KBEEA-ND.
RES 130K OHM 1/3W 0.1% 1210 - TNPW1210130KBEEN
 Order 'res 130k ohm 1/3w 0.1% 1210 - TNPW1210130KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130KBEEN-ND.
RES 130K OHM 1/3W 0.1% 1210 - TNPW1210130KBETA
 Order 'res 130k ohm 1/3w 0.1% 1210 - TNPW1210130KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130KBETA-ND.
RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEN
 Order 'res 13.0k ohm 1/3w 0.1% 1210 - TNPW121013K0BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121013K0BEEN-ND.
RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BETA
 Order 'res 13.0k ohm 1/3w 0.1% 1210 - TNPW121013K0BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121013K0BETA-ND.
RES 1.30K OHM 1/3W 0.1% 1210 - TNPW12101K30BEEA
 Order 'res 1.30k ohm 1/3w 0.1% 1210 - TNPW12101K30BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K30BEEA-ND.
RES 1.30K OHM 1/3W 0.1% 1210 - TNPW12101K30BEEN
 Order 'res 1.30k ohm 1/3w 0.1% 1210 - TNPW12101K30BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K30BEEN-ND.
RES 1.30K OHM 1/3W 0.1% 1210 - TNPW12101K30BETA
 Order 'res 1.30k ohm 1/3w 0.1% 1210 - TNPW12101K30BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K30BETA-ND.
RES 130K OHM 1/3W 5% 1210 SMD - CRCW1210130KJNEA
 Order 'res 130k ohm 1/3w 5% 1210 smd - CRCW1210130KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130KVCT-ND.
RES 130K OHM 1/3W 5% 1210 SMD - CRCW1210130KJNEA
 Order 'res 130k ohm 1/3w 5% 1210 smd - CRCW1210130KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130KVDKR-ND.
RES 130K OHM 1/3W 5% 1210 SMD - CRCW1210130KJNEA
 Order 'res 130k ohm 1/3w 5% 1210 smd - CRCW1210130KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-130KVTR-ND.
RES 130K OHM 1/3W 5% 1210 SMD - CRCW1210130KJNTA
 Order 'res 130k ohm 1/3w 5% 1210 smd - CRCW1210130KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210130KJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.

Options for 13.0K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K0BEEA
Send this link via E-Mail
Help With This Screen

RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 13.0K OHM 1/2W 1% 2010 SMD - CRCW201013K0FKTF Next: RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEN
RES 13.0K OHM 1/3W 0.1% 1210 - TNPW121013K0BEEA