Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBETA - Resistors

Digi-Key Part Number TNPW1210137KBETA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW1210137KBETA
DescriptionRES 137K OHM 1/3W 0.1% 1210
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationTNPW1210137KBETA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms137K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working200V
Temperature Coefficient±25ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TNPW1210137KBETA
TNPW1210137KBETA

TNPW1210137KBETA Specification Sheet

Image of RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBETA

RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBETA (TNPW1210137KBETA-ND) - Resistors

Related parts Resistors:
RES 137K OHM METAL FILM .50W 1% - SFR16S0001373FR500
 Order 'res 137k ohm metal film .50w 1% - SFR16S0001373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED137K0F12AF5-ND.
RES 13.7K OHM METAL FILM .50W 1% - SFR16S0001372FR500
 Order 'res 13.7k ohm metal film .50w 1% - SFR16S0001372FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED13K70F12AF5-ND.
RES 1.37K OHM METAL FILM .50W 1% - SFR16S0001371FR500
 Order 'res 1.37k ohm metal film .50w 1% - SFR16S0001371FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5033ED1K370F12AF5-ND.
RES 137K OHM METAL FILM .40W 1% - SFR2500001373FR500
 Order 'res 137k ohm metal film .40w 1% - SFR2500001373FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED137K0F12AF5-ND.
RES 1.37K OHM METAL FILM .40W 1% - SFR2500001371FR500
 Order 'res 1.37k ohm metal film .40w 1% - SFR2500001371FR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5043ED1K370F12AF5-ND.
RES 137K OHM METAL FILM .60W 1% - MRS25000C1373FRP00
 Order 'res 137k ohm metal film .60w 1% - MRS25000C1373FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC137K0F12AF5-ND.
RES 13.7K OHM METAL FILM .60W 1% - MRS25000C1372FRP00
 Order 'res 13.7k ohm metal film .60w 1% - MRS25000C1372FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC13K70F12AF5-ND.
RES 1.37K OHM METAL FILM .60W 1% - MRS25000C1371FRP00
 Order 'res 1.37k ohm metal film .60w 1% - MRS25000C1371FRP00' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 5053MC1K370F12AF5-ND.
RES 13.7K OHM METAL FILM .40W 1% - 5063JD13K70F12AF5BC
 Order 'res 13.7k ohm metal film .40w 1% - 5063JD13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC13.7KXCT-ND.
RES 137K OHM METAL FILM .40W 1% - 5063JD137K0F12AF5BC
 Order 'res 137k ohm metal film .40w 1% - 5063JD137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC137KXCT-ND.
RES 137K OHM METL FILM .40W 1% T - 5063JD137K0F12AF5BC
 Order 'res 137k ohm metl film .40w 1% t - 5063JD137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC137KXTR-ND.
RES 13.7K OHM METL FILM .40W 1% - 5063JD13K70F12AF5BC
 Order 'res 13.7k ohm metl film .40w 1% - 5063JD13K70F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC13.7KXTR-ND.
RES 1.37K OHM METAL FILM .40W 1% - 5043ED1K370F12AF5BC
 Order 'res 1.37k ohm metal film .40w 1% - 5043ED1K370F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1.37KYCT-ND.
RES 137K OHM METAL FILM .40W 1% - 5043ED137K0F12AF5BC
 Order 'res 137k ohm metal film .40w 1% - 5043ED137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC137KYCT-ND.
RES 137K OHM METL FILM .40W 1% T - 5043ED137K0F12AF5BC
 Order 'res 137k ohm metl film .40w 1% t - 5043ED137K0F12AF5BC' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC137KYTR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEN Next: RES 137K OHM 1/3W 1% 1210 SMD - CRCW1210137KFKEA