137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEN
RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEN - Resistors
| Digi-Key Part Number | TNPW1210137KBEEN-ND |
1000 |
.80000 |
Extended Price
800.00 |
| Manufacturer Part Number | TNPW1210137KBEEN | |||
| Description | RES 137K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210137KBEEN |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 137K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210137KBEEN TNPW1210137KBEEN |
TNPW1210137KBEEN Specification Sheet
RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEN (TNPW1210137KBEEN-ND) - Resistors
Related parts 137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEN137K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512137KFKEG
Order 'res 137k ohm 1w 1% 2512 smd - CRCW2512137KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512137KFKEG-ND.
137K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512137KFKTG
Order 'res 137k ohm 1w 1% 2512 smd - CRCW2512137KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512137KFKTG-ND.
13.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K7FKEG
Order 'res 13.7k ohm 1w 1% 2512 smd - CRCW251213K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213K7FKEG-ND.
13.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K7FKTG
Order 'res 13.7k ohm 1w 1% 2512 smd - CRCW251213K7FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213K7FKTG-ND.
1.37K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K37FKEG
Order 'res 1.37k ohm 1w 1% 2512 smd - CRCW25121K37FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K37FKEG-ND.
1.37K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K37FKTG
Order 'res 1.37k ohm 1w 1% 2512 smd - CRCW25121K37FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K37FKTG-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEN
Order 'res 137k ohm 1/3w 0.1% 1210 - TNPW1210137KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210137KBEEN-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210137KFKEA
Order 'res 137k ohm 1/3w 1% 1210 smd - CRCW1210137KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210137KFKEA-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210137KFKTA
Order 'res 137k ohm 1/3w 1% 1210 smd - CRCW1210137KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210137KFKTA-ND.
13.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013K7FKEA
Order 'res 13.7k ohm 1/3w 1% 1210 smd - CRCW121013K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013K7FKEA-ND.
13.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013K7FKTA
Order 'res 13.7k ohm 1/3w 1% 1210 smd - CRCW121013K7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013K7FKTA-ND.
1.37K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101K37FKEA
Order 'res 1.37k ohm 1/3w 1% 1210 smd - CRCW12101K37FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K37FKEA-ND.
1.37K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101K37FKTA
Order 'res 1.37k ohm 1/3w 1% 1210 smd - CRCW12101K37FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K37FKTA-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEA
Order 'res 137k ohm 1/3w 0.1% 1210 - TNPW1210137KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210137KBEEA-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBETA
Order 'res 137k ohm 1/3w 0.1% 1210 - TNPW1210137KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210137KBETA-ND.
Options for 137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEN
Send this link via E-Mail
Help With This Screen
