Keywords:





137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEA

RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEA - Resistors

Digi-Key Part Number TNPW1210137KBEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW1210137KBEEA
DescriptionRES 137K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEA
Technical/Catalog InformationTNPW1210137KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms137K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210137KBEEA
TNPW1210137KBEEA

TNPW1210137KBEEA Specification Sheet

Image of RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEA

RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEA (TNPW1210137KBEEA-ND) - Resistors

Related parts 137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEA
137K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512137KFKEG
 Order 'res 137k ohm 1w 1% 2512 smd - CRCW2512137KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512137KFKEG-ND.
137K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512137KFKTG
 Order 'res 137k ohm 1w 1% 2512 smd - CRCW2512137KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512137KFKTG-ND.
13.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K7FKEG
 Order 'res 13.7k ohm 1w 1% 2512 smd - CRCW251213K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213K7FKEG-ND.
13.7K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K7FKTG
 Order 'res 13.7k ohm 1w 1% 2512 smd - CRCW251213K7FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213K7FKTG-ND.
1.37K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K37FKEG
 Order 'res 1.37k ohm 1w 1% 2512 smd - CRCW25121K37FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K37FKEG-ND.
1.37K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K37FKTG
 Order 'res 1.37k ohm 1w 1% 2512 smd - CRCW25121K37FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K37FKTG-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEA
 Order 'res 137k ohm 1/3w 0.1% 1210 - TNPW1210137KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210137KBEEA-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210137KFKEA
 Order 'res 137k ohm 1/3w 1% 1210 smd - CRCW1210137KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210137KFKEA-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210137KFKTA
 Order 'res 137k ohm 1/3w 1% 1210 smd - CRCW1210137KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210137KFKTA-ND.
13.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013K7FKEA
 Order 'res 13.7k ohm 1/3w 1% 1210 smd - CRCW121013K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013K7FKEA-ND.
13.7K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121013K7FKTA
 Order 'res 13.7k ohm 1/3w 1% 1210 smd - CRCW121013K7FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121013K7FKTA-ND.
1.37K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101K37FKEA
 Order 'res 1.37k ohm 1/3w 1% 1210 smd - CRCW12101K37FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K37FKEA-ND.
1.37K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101K37FKTA
 Order 'res 1.37k ohm 1/3w 1% 1210 smd - CRCW12101K37FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101K37FKTA-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEN
 Order 'res 137k ohm 1/3w 0.1% 1210 - TNPW1210137KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210137KBEEN-ND.
137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBETA
 Order 'res 137k ohm 1/3w 0.1% 1210 - TNPW1210137KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210137KBETA-ND.

Options for 137K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210137KBEEA
Send this link via E-Mail
Help With This Screen

RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 137K OHM 1/2W 1% AXIAL - RN 1/2 T1 137K 1% R Next: RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEN
RES 137K OHM 1/3W 0.1% 1210 - TNPW1210137KBEEA