Keywords:





133 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133RBEEN

RES 133 OHM 1/3W 0.1% 1210 - TNPW1210133RBEEN - Resistors

Digi-Key Part Number TNPW1210133RBEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW1210133RBEEN
DescriptionRES 133 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 133 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133RBEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 133 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133RBEEN
Technical/Catalog InformationTNPW1210133RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms133
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210133RBEEN
TNPW1210133RBEEN

TNPW1210133RBEEN Specification Sheet

Image of RES 133 OHM 1/3W 0.1% 1210 - TNPW1210133RBEEN

RES 133 OHM 1/3W 0.1% 1210 - TNPW1210133RBEEN (TNPW1210133RBEEN-ND) - Resistors

Related parts 133 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133RBEEN
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213R3FKEG
 Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AFCT-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133RFKEG
 Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133AFCT-ND.
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213R3FKEG
 Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AFDKR-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133RFKEG
 Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133AFDKR-ND.
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R3FKEG
 Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.3AFTR-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133RFKEG
 Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-133AFTR-ND.
133 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133RFKTG
 Order 'res 133 ohm 1w 1% 2512 smd - CRCW2512133RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512133RFKTG-ND.
13.3 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213R3FKTG
 Order 'res 13.3 ohm 1w 1% 2512 smd - CRCW251213R3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213R3FKTG-ND.
1.33 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R33FNEG
 Order 'res 1.33 ohm 1w 1% 2512 smd - CRCW25121R33FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R33FNEG-ND.
1.33 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R33FNTG
 Order 'res 1.33 ohm 1w 1% 2512 smd - CRCW25121R33FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R33FNTG-ND.
1.33 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R33FKEG
 Order 'res 1.33 ohm 1w 1% 2512 smd - CRCW25121R33FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R33FKEG-ND.
133 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133RBEEN
 Order 'res 133 ohm 1/3w 0.1% 1210 - TNPW1210133RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210133RBEEN-ND.
133 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210133RFKEA
 Order 'res 133 ohm 1/3w 1% 1210 smd - CRCW1210133RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133AACT-ND.
13.3 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121013R3FKEA
 Order 'res 13.3 ohm 1/3w 1% 1210 smd - CRCW121013R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AACT-ND.
13.3 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121013R3FKEA
 Order 'res 13.3 ohm 1/3w 1% 1210 smd - CRCW121013R3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3AADKR-ND.

Options for 133 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133RBEEN
Send this link via E-Mail
Help With This Screen

RES 133 OHM 1/3W 0.1% 1210 - TNPW1210133RBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 133 OHM 1/3W 0.1% 1210 - TNPW1210133RBEEA Next: RES 133 OHM 1/3W 0.1% 1210 - TNPW1210133RBETA
RES 133 OHM 1/3W 0.1% 1210 - TNPW1210133RBEEN