133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBETA
RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBETA - Resistors
| Digi-Key Part Number | TNPW1210133KBETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210133KBETA | |||
| Description | RES 133K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBETA
| Technical/Catalog Information | TNPW1210133KBETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 133K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW1210133KBETA TNPW1210133KBETA |
TNPW1210133KBETA Specification Sheet
RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBETA (TNPW1210133KBETA-ND) - Resistors
Related parts 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBETA13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213K3FKEG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAFCT-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133KFKEG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAFCT-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K33FKEG
Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAFCT-ND.
13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213K3FKEG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAFDKR-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K33FKEG
Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAFDKR-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133KFKEG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAFDKR-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K33FKEG
Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33KAFTR-ND.
13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K3FKEG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.3KAFTR-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133KFKEG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-133KAFTR-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133KFKTG
Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512133KFKTG-ND.
13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K3FKTG
Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213K3FKTG-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K33FKTG
Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K33FKTG-ND.
133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBETA
Order 'res 133k ohm 1/3w 0.1% 1210 - TNPW1210133KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210133KBETA-ND.
133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210133KFKEA
Order 'res 133k ohm 1/3w 1% 1210 smd - CRCW1210133KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAACT-ND.
13.3K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121013K3FKEA
Order 'res 13.3k ohm 1/3w 1% 1210 smd - CRCW121013K3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAACT-ND.
Options for 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBETA
Send this link via E-Mail
Help With This Screen
