Keywords:





133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEN

RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEN - Resistors

Digi-Key Part Number TNPW1210133KBEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW1210133KBEEN
DescriptionRES 133K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEN
Technical/Catalog InformationTNPW1210133KBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms133K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210133KBEEN
TNPW1210133KBEEN

TNPW1210133KBEEN Specification Sheet

Image of RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEN

RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEN (TNPW1210133KBEEN-ND) - Resistors

Related parts 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEN
13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213K3FKEG
 Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAFCT-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133KFKEG
 Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAFCT-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K33FKEG
 Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAFCT-ND.
13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW251213K3FKEG
 Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAFDKR-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW25121K33FKEG
 Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAFDKR-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW2512133KFKEG
 Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAFDKR-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K33FKEG
 Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33KAFTR-ND.
13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K3FKEG
 Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.3KAFTR-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133KFKEG
 Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-133KAFTR-ND.
133K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512133KFKTG
 Order 'res 133k ohm 1w 1% 2512 smd - CRCW2512133KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512133KFKTG-ND.
13.3K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251213K3FKTG
 Order 'res 13.3k ohm 1w 1% 2512 smd - CRCW251213K3FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251213K3FKTG-ND.
1.33K Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121K33FKTG
 Order 'res 1.33k ohm 1w 1% 2512 smd - CRCW25121K33FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K33FKTG-ND.
133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEN
 Order 'res 133k ohm 1/3w 0.1% 1210 - TNPW1210133KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210133KBEEN-ND.
133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW1210133KFKEA
 Order 'res 133k ohm 1/3w 1% 1210 smd - CRCW1210133KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-133KAACT-ND.
13.3K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW121013K3FKEA
 Order 'res 13.3k ohm 1/3w 1% 1210 smd - CRCW121013K3FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAACT-ND.

Options for 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEN
Send this link via E-Mail
Help With This Screen

RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEA Next: RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBETA
RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEN