Keywords:





133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEA

RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEA

Digi-Key Part Number TNPW1210133KBEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW1210133KBEEA
DescriptionRES 133K OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEA
Technical/Catalog InformationTNPW1210133KBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms133K
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210133KBEEA
TNPW1210133KBEEA

TNPW1210133KBEEA Specification Sheet

Image of RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEA

RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEA (TNPW1210133KBEEA-ND)

Related parts 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEA
133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEA
 Order 'res 133k ohm 1/3w 0.1% 1210 - TNPW1210133KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210133KBEEA-ND.
133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEN
 Order 'res 133k ohm 1/3w 0.1% 1210 - TNPW1210133KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210133KBEEN-ND.
133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBETA
 Order 'res 133k ohm 1/3w 0.1% 1210 - TNPW1210133KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210133KBETA-ND.
13.3K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K3BEEA
 Order 'res 13.3k ohm 1/3w 0.1% 1210 - TNPW121013K3BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121013K3BEEA-ND.
13.3K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K3BEEN
 Order 'res 13.3k ohm 1/3w 0.1% 1210 - TNPW121013K3BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121013K3BEEN-ND.
13.3K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121013K3BETA
 Order 'res 13.3k ohm 1/3w 0.1% 1210 - TNPW121013K3BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121013K3BETA-ND.
1.33K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K33BEEA
 Order 'res 1.33k ohm 1/3w 0.1% 1210 - TNPW12101K33BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K33BEEA-ND.
1.33K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K33BEEN
 Order 'res 1.33k ohm 1/3w 0.1% 1210 - TNPW12101K33BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K33BEEN-ND.
1.33K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K33BETA
 Order 'res 1.33k ohm 1/3w 0.1% 1210 - TNPW12101K33BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K33BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.

Options for 133K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210133KBEEA
Send this link via E-Mail
Help With This Screen

RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 133K OHM 1/2W 1% 2010 SMD - CRCW2010133KFKTF Next: RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEN
RES 133K OHM 1/3W 0.1% 1210 - TNPW1210133KBEEA