Keywords:





RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEN - Resistors

Digi-Key Part Number TNPW1210130RBEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW1210130RBEEN
DescriptionRES 130 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTNPW1210130RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms130
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210130RBEEN
TNPW1210130RBEEN

TNPW1210130RBEEN Specification Sheet

Image of RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEN

RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEN (TNPW1210130RBEEN-ND) - Resistors

Related parts Resistors :
RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEN
 Order 'res 130 ohm 1/3w 0.1% 1210 - TNPW1210130RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130RBEEN-ND.
RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEA
 Order 'res 130 ohm 1/3w 0.1% 1210 - TNPW1210130RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130RBEEA-ND.
RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBETA
 Order 'res 130 ohm 1/3w 0.1% 1210 - TNPW1210130RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210130RBETA-ND.
RES 130 OHM 1/3W 5% 1210 SMD - CRCW1210130RJNEA
 Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130VCT-ND.
RES 130 OHM 1/3W 5% 1210 SMD - CRCW1210130RJNEA
 Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-130VDKR-ND.
RES 130 OHM 1/3W 5% 1210 SMD - CRCW1210130RJNEA
 Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-130VTR-ND.
RES 130 OHM 1/3W 5% 1210 SMD - CRCW1210130RJNTA
 Order 'res 130 ohm 1/3w 5% 1210 smd - CRCW1210130RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210130RJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEA-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEN
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEN-ND.

Send this link via E-Mail
Help With This Screen

RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEA Next: RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBETA
RES 130 OHM 1/3W 0.1% 1210 - TNPW1210130RBEEN