RES 127K OHM 1/3W 0.1% 1210 - TNPW1210127KBEEA - Resistors
127K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210127KBEEA
| Digi-Key Part Number | TNPW1210127KBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210127KBEEA | |||
| Description | RES 127K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210127KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 127K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210127KBEEA TNPW1210127KBEEA |
TNPW1210127KBEEA Specification Sheet
RES 127K OHM 1/3W 0.1% 1210 - TNPW1210127KBEEA (TNPW1210127KBEEA-ND) - Resistors
Related parts 127K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210127KBEEARES 1.27K OHM 1W 1% 2512 SMD - CRCW25121K27FKEG
Order 'res 1.27k ohm 1w 1% 2512 smd - CRCW25121K27FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.27KAFCT-ND.
RES 127K OHM 1W 1% 2512 SMD - CRCW2512127KFKEG
Order 'res 127k ohm 1w 1% 2512 smd - CRCW2512127KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-127KAFCT-ND.
RES 12.7K OHM 1W 1% 2512 SMD - CRCW251212K7FKEG
Order 'res 12.7k ohm 1w 1% 2512 smd - CRCW251212K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.7KAFCT-ND.
RES 127K OHM 1W 1% 2512 SMD - CRCW2512127KFKEG
Order 'res 127k ohm 1w 1% 2512 smd - CRCW2512127KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-127KAFDKR-ND.
RES 1.27K OHM 1W 1% 2512 SMD - CRCW25121K27FKEG
Order 'res 1.27k ohm 1w 1% 2512 smd - CRCW25121K27FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.27KAFDKR-ND.
RES 12.7K OHM 1W 1% 2512 SMD - CRCW251212K7FKEG
Order 'res 12.7k ohm 1w 1% 2512 smd - CRCW251212K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.7KAFDKR-ND.
RES 12.7K OHM 1W 1% 2512 SMD - CRCW251212K7FKEG
Order 'res 12.7k ohm 1w 1% 2512 smd - CRCW251212K7FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12.7KAFTR-ND.
RES 1.27K OHM 1W 1% 2512 SMD - CRCW25121K27FKEG
Order 'res 1.27k ohm 1w 1% 2512 smd - CRCW25121K27FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.27KAFTR-ND.
RES 127K OHM 1W 1% 2512 SMD - CRCW2512127KFKEG
Order 'res 127k ohm 1w 1% 2512 smd - CRCW2512127KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-127KAFTR-ND.
RES 127K OHM 1W 1% 2512 SMD - CRCW2512127KFKTG
Order 'res 127k ohm 1w 1% 2512 smd - CRCW2512127KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512127KFKTG-ND.
RES 12.7K OHM 1W 1% 2512 SMD - CRCW251212K7FKTG
Order 'res 12.7k ohm 1w 1% 2512 smd - CRCW251212K7FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212K7FKTG-ND.
RES 1.27K OHM 1W 1% 2512 SMD - CRCW25121K27FKTG
Order 'res 1.27k ohm 1w 1% 2512 smd - CRCW25121K27FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K27FKTG-ND.
RES 127K OHM 1/3W 0.1% 1210 - TNPW1210127KBEEA
Order 'res 127k ohm 1/3w 0.1% 1210 - TNPW1210127KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210127KBEEA-ND.
RES 127K OHM 1/3W 1% 1210 SMD - CRCW1210127KFKEA
Order 'res 127k ohm 1/3w 1% 1210 smd - CRCW1210127KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-127KAACT-ND.
RES 12.7K OHM 1/3W 1% 1210 SMD - CRCW121012K7FKEA
Order 'res 12.7k ohm 1/3w 1% 1210 smd - CRCW121012K7FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.7KAACT-ND.
Options for 127K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210127KBEEA
Send this link via E-Mail
Help With This Screen
