124 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210124RBEEA
RES 124 OHM 1/3W 0.1% 1210 - TNPW1210124RBEEA - Resistors
| Digi-Key Part Number | TNPW1210124RBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210124RBEEA | |||
| Description | RES 124 OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210124RBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 124 |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210124RBEEA TNPW1210124RBEEA |
TNPW1210124RBEEA Specification Sheet
RES 124 OHM 1/3W 0.1% 1210 - TNPW1210124RBEEA (TNPW1210124RBEEA-ND) - Resistors
Related parts 124 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210124RBEEA124 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512124RFKEG
Order 'res 124 ohm 1w 1% 2512 smd - CRCW2512124RFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512124RFKEG-ND.
124 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW2512124RFKTG
Order 'res 124 ohm 1w 1% 2512 smd - CRCW2512124RFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512124RFKTG-ND.
12.4 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251212R4FKEG
Order 'res 12.4 ohm 1w 1% 2512 smd - CRCW251212R4FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212R4FKEG-ND.
12.4 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW251212R4FKTG
Order 'res 12.4 ohm 1w 1% 2512 smd - CRCW251212R4FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212R4FKTG-ND.
1.24 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R24FNEG
Order 'res 1.24 ohm 1w 1% 2512 smd - CRCW25121R24FNEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R24FNEG-ND.
1.24 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R24FNTG
Order 'res 1.24 ohm 1w 1% 2512 smd - CRCW25121R24FNTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R24FNTG-ND.
1.24 Ohm 1W Chip Resistor - Surface Mount Vishay/Dale CRCW25121R24FKEG
Order 'res 1.24 ohm 1w 1% 2512 smd - CRCW25121R24FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121R24FKEG-ND.
124 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210124RBEEA
Order 'res 124 ohm 1/3w 0.1% 1210 - TNPW1210124RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210124RBEEA-ND.
124 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210124RFKEA
Order 'res 124 ohm 1/3w 1% 1210 smd - CRCW1210124RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210124RFKEA-ND.
124 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW1210124RFKTA
Order 'res 124 ohm 1/3w 1% 1210 smd - CRCW1210124RFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210124RFKTA-ND.
12.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121012R4FKEA
Order 'res 12.4 ohm 1/3w 1% 1210 smd - CRCW121012R4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121012R4FKEA-ND.
12.4 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW121012R4FKTA
Order 'res 12.4 ohm 1/3w 1% 1210 smd - CRCW121012R4FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121012R4FKTA-ND.
1.24 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R24FNEA
Order 'res 1.24 ohm 1/3w 1% 1210 smd - CRCW12101R24FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R24FNEA-ND.
1.24 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale CRCW12101R24FNTA
Order 'res 1.24 ohm 1/3w 1% 1210 smd - CRCW12101R24FNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW12101R24FNTA-ND.
124 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210124RBEEN
Order 'res 124 ohm 1/3w 0.1% 1210 - TNPW1210124RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210124RBEEN-ND.
Options for 124 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210124RBEEA
Send this link via E-Mail
Help With This Screen
