Keywords:





RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEN - Resistors

121 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121RBEEN

Digi-Key Part Number TNPW1210121RBEEN-ND
Price Break
1000
Unit Price
.80000
Extended Price
800.00
Manufacturer Part NumberTNPW1210121RBEEN
DescriptionRES 121 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 121 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121RBEEN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 121 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121RBEEN
Technical/Catalog InformationTNPW1210121RBEEN
VendorVishay/Dale
CategoryResistors
Resistance In Ohms121
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210121RBEEN
TNPW1210121RBEEN

TNPW1210121RBEEN Specification Sheet

Image of RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEN

RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEN (TNPW1210121RBEEN-ND) - Resistors

Related parts 121 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121RBEEN
RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEN
 Order 'res 121 ohm 1/3w 0.1% 1210 - TNPW1210121RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210121RBEEN-ND.
RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEA
 Order 'res 121 ohm 1/3w 0.1% 1210 - TNPW1210121RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210121RBEEA-ND.
RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBETA
 Order 'res 121 ohm 1/3w 0.1% 1210 - TNPW1210121RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210121RBETA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEA-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEN
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEN-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBETA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBETA-ND.
RES 102 OHM 1/3W 0.1% 1210 - TNPW1210102RBEEA
 Order 'res 102 ohm 1/3w 0.1% 1210 - TNPW1210102RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102RBEEA-ND.
RES 102 OHM 1/3W 0.1% 1210 - TNPW1210102RBEEN
 Order 'res 102 ohm 1/3w 0.1% 1210 - TNPW1210102RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102RBEEN-ND.
RES 102 OHM 1/3W 0.1% 1210 - TNPW1210102RBETA
 Order 'res 102 ohm 1/3w 0.1% 1210 - TNPW1210102RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102RBETA-ND.

Options for 121 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121RBEEN
Send this link via E-Mail
Help With This Screen

RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEA Next: RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBETA
RES 121 OHM 1/3W 0.1% 1210 - TNPW1210121RBEEN