RES 121K OHM 1/3W 0.1% 1210 - TNPW1210121KBEEA - Resistors
121K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121KBEEA
| Digi-Key Part Number | TNPW1210121KBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210121KBEEA | |||
| Description | RES 121K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210121KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 121K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210121KBEEA TNPW1210121KBEEA |
TNPW1210121KBEEA Specification Sheet
RES 121K OHM 1/3W 0.1% 1210 - TNPW1210121KBEEA (TNPW1210121KBEEA-ND) - Resistors
Related parts 121K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121KBEEARES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1KAFCT-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121KAFCT-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21KAFCT-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-121KAFDKR-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21KAFDKR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1KAFDKR-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKEG
Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.21KAFTR-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKEG
Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-121KAFTR-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKEG
Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12.1KAFTR-ND.
RES 121K OHM 1W 1% 2512 SMD - CRCW2512121KFKTG
Order 'res 121k ohm 1w 1% 2512 smd - CRCW2512121KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512121KFKTG-ND.
RES 12.1K OHM 1W 1% 2512 SMD - CRCW251212K1FKTG
Order 'res 12.1k ohm 1w 1% 2512 smd - CRCW251212K1FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212K1FKTG-ND.
RES 1.21K OHM 1W 1% 2512 SMD - CRCW25121K21FKTG
Order 'res 1.21k ohm 1w 1% 2512 smd - CRCW25121K21FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K21FKTG-ND.
RES 121K OHM 1/3W 0.1% 1210 - TNPW1210121KBEEA
Order 'res 121k ohm 1/3w 0.1% 1210 - TNPW1210121KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210121KBEEA-ND.
RES 1.21K OHM 1/3W 1% 1210 SMD - CRCW12101K21FKEA
Order 'res 1.21k ohm 1/3w 1% 1210 smd - CRCW12101K21FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.21KAACT-ND.
RES 12.1K OHM 1/3W 1% 1210 SMD - CRCW121012K1FKEA
Order 'res 12.1k ohm 1/3w 1% 1210 smd - CRCW121012K1FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.1KAACT-ND.
Options for 121K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210121KBEEA
Send this link via E-Mail
Help With This Screen
