Keywords:





RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEA - Resistors

120 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120RBEEA

Digi-Key Part Number TNPW1210120RBEEA-ND
Price Break
5000
Unit Price
.59200
Extended Price
2960.00
Manufacturer Part NumberTNPW1210120RBEEA
DescriptionRES 120 OHM 1/3W 0.1% 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 120 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120RBEEA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 120 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120RBEEA
Technical/Catalog InformationTNPW1210120RBEEA
VendorVishay/Dale
CategoryResistors
Resistance In Ohms120
Power (Watts)0.333W, 1/3W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±25ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TNPW1210120RBEEA
TNPW1210120RBEEA

TNPW1210120RBEEA Specification Sheet

Image of RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEA

RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEA (TNPW1210120RBEEA-ND) - Resistors

Related parts 120 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120RBEEA
RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEA
 Order 'res 120 ohm 1/3w 0.1% 1210 - TNPW1210120RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210120RBEEA-ND.
RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEN
 Order 'res 120 ohm 1/3w 0.1% 1210 - TNPW1210120RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210120RBEEN-ND.
RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBETA
 Order 'res 120 ohm 1/3w 0.1% 1210 - TNPW1210120RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210120RBETA-ND.
RES 120 OHM 1/3W 5% 1210 SMD - CRCW1210120RJNEA
 Order 'res 120 ohm 1/3w 5% 1210 smd - CRCW1210120RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-120VCT-ND.
RES 120 OHM 1/3W 5% 1210 SMD - CRCW1210120RJNEA
 Order 'res 120 ohm 1/3w 5% 1210 smd - CRCW1210120RJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-120VDKR-ND.
RES 120 OHM 1/3W 5% 1210 SMD - CRCW1210120RJNEA
 Order 'res 120 ohm 1/3w 5% 1210 smd - CRCW1210120RJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-120VTR-ND.
RES 120 OHM 1/3W 5% 1210 SMD - CRCW1210120RJNTA
 Order 'res 120 ohm 1/3w 5% 1210 smd - CRCW1210120RJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120RJNTA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBEEN
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
RES 100K OHM 1/3W 0.1% 1210 - TNPW1210100KBETA
 Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBEEN
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
RES 100 OHM 1/3W 0.1% 1210 - TNPW1210100RBETA
 Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEA
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEA-ND.
RES 102K OHM 1/3W 0.1% 1210 - TNPW1210102KBEEN
 Order 'res 102k ohm 1/3w 0.1% 1210 - TNPW1210102KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210102KBEEN-ND.

Options for 120 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120RBEEA
Send this link via E-Mail
Help With This Screen

RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEA
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 120 OHM 1/32W 3300PPM 5%0402 - ERA-W33J121X Next: RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEN
RES 120 OHM 1/3W 0.1% 1210 - TNPW1210120RBEEA