RES 120K OHM 1/3W 0.1% 1210 - TNPW1210120KBEEA - Resistors
120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120KBEEA
| Digi-Key Part Number | TNPW1210120KBEEA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW1210120KBEEA | |||
| Description | RES 120K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TNPW1210120KBEEA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 120K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TNPW1210120KBEEA TNPW1210120KBEEA |
TNPW1210120KBEEA Specification Sheet
RES 120K OHM 1/3W 0.1% 1210 - TNPW1210120KBEEA (TNPW1210120KBEEA-ND) - Resistors
Related parts 120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120KBEEARES 120K OHM 1W 1% 2512 SMD - CRCW2512120KFKEG
Order 'res 120k ohm 1w 1% 2512 smd - CRCW2512120KFKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512120KFKEG-ND.
RES 120K OHM 1W 1% 2512 SMD - CRCW2512120KFKTG
Order 'res 120k ohm 1w 1% 2512 smd - CRCW2512120KFKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW2512120KFKTG-ND.
RES 12.0K OHM 1W 1% 2512 SMD - CRCW251212K0FKEG
Order 'res 12.0k ohm 1w 1% 2512 smd - CRCW251212K0FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212K0FKEG-ND.
RES 12.0K OHM 1W 1% 2512 SMD - CRCW251212K0FKTG
Order 'res 12.0k ohm 1w 1% 2512 smd - CRCW251212K0FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW251212K0FKTG-ND.
RES 1.20K OHM 1W 1% 2512 SMD - CRCW25121K20FKEG
Order 'res 1.20k ohm 1w 1% 2512 smd - CRCW25121K20FKEG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K20FKEG-ND.
RES 1.20K OHM 1W 1% 2512 SMD - CRCW25121K20FKTG
Order 'res 1.20k ohm 1w 1% 2512 smd - CRCW25121K20FKTG' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW25121K20FKTG-ND.
RES 120K OHM 1/3W 0.1% 1210 - TNPW1210120KBEEA
Order 'res 120k ohm 1/3w 0.1% 1210 - TNPW1210120KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210120KBEEA-ND.
RES 120K OHM 1/3W 5% 1210 SMD - CRCW1210120KJNEA
Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-120KVCT-ND.
RES 120K OHM 1/3W 5% 1210 SMD - CRCW1210120KJNEA
Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-120KVDKR-ND.
RES 120K OHM 1/3W 5% 1210 SMD - CRCW1210120KJNEA
Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-120KVTR-ND.
RES 120K OHM 1/3W 1% 1210 SMD - CRCW1210120KFKEA
Order 'res 120k ohm 1/3w 1% 1210 smd - CRCW1210120KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120KFKEA-ND.
RES 120K OHM 1/3W 1% 1210 SMD - CRCW1210120KFKTA
Order 'res 120k ohm 1/3w 1% 1210 smd - CRCW1210120KFKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120KFKTA-ND.
RES 120K OHM 1/3W 5% 1210 SMD - CRCW1210120KJNTA
Order 'res 120k ohm 1/3w 5% 1210 smd - CRCW1210120KJNTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW1210120KJNTA-ND.
RES 12.0K OHM 1/3W 1% 1210 SMD - CRCW121012K0FKEA
Order 'res 12.0k ohm 1/3w 1% 1210 smd - CRCW121012K0FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121012K0FKEA-ND.
RES 12.0K OHM 1/3W 1% 1210 SMD - CRCW121012K0FKTA
Order 'res 12.0k ohm 1/3w 1% 1210 smd - CRCW121012K0FKTA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW121012K0FKTA-ND.
Options for 120K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210120KBEEA
Send this link via E-Mail
Help With This Screen
