11.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K8BETA
RES 11.8K OHM 1/3W 0.1% 1210 - TNPW121011K8BETA - Resistors
| Digi-Key Part Number | TNPW121011K8BETA-ND |
5000 |
.59200 |
Extended Price
2960.00 |
| Manufacturer Part Number | TNPW121011K8BETA | |||
| Description | RES 11.8K OHM 1/3W 0.1% 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 11.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K8BETA
| Technical/Catalog Information | TNPW121011K8BETA |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 11.8K |
| Power (Watts) | 0.333W, 1/3W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TNPW121011K8BETA TNPW121011K8BETA |
RES 11.8K OHM 1/3W 0.1% 1210 - TNPW121011K8BETA (TNPW121011K8BETA-ND) - Resistors
Related parts 11.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K8BETA11.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K8BETA
Order 'res 11.8k ohm 1/3w 0.1% 1210 - TNPW121011K8BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121011K8BETA-ND.
118K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118KBEEA
Order 'res 118k ohm 1/3w 0.1% 1210 - TNPW1210118KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210118KBEEA-ND.
118K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118KBEEN
Order 'res 118k ohm 1/3w 0.1% 1210 - TNPW1210118KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210118KBEEN-ND.
118K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210118KBETA
Order 'res 118k ohm 1/3w 0.1% 1210 - TNPW1210118KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210118KBETA-ND.
11.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K8BEEA
Order 'res 11.8k ohm 1/3w 0.1% 1210 - TNPW121011K8BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121011K8BEEA-ND.
11.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K8BEEN
Order 'res 11.8k ohm 1/3w 0.1% 1210 - TNPW121011K8BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW121011K8BEEN-ND.
1.18K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K18BEEA
Order 'res 1.18k ohm 1/3w 0.1% 1210 - TNPW12101K18BEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K18BEEA-ND.
1.18K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K18BEEN
Order 'res 1.18k ohm 1/3w 0.1% 1210 - TNPW12101K18BEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K18BEEN-ND.
1.18K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW12101K18BETA
Order 'res 1.18k ohm 1/3w 0.1% 1210 - TNPW12101K18BETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW12101K18BETA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEA-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBEEN
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBEEN-ND.
100K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100KBETA
Order 'res 100k ohm 1/3w 0.1% 1210 - TNPW1210100KBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100KBETA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEA-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBEEN
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBEEN' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBEEN-ND.
100 Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW1210100RBETA
Order 'res 100 ohm 1/3w 0.1% 1210 - TNPW1210100RBETA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number TNPW1210100RBETA-ND.
Options for 11.8K Ohm 0.333W, 1/3W Chip Resistor - Surface Mount Vishay/Dale TNPW121011K8BETA
Send this link via E-Mail
Help With This Screen
